-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 165 MHz HDMI Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06224328
|
Arrow Electronics | HDMI Receiver 2RX 76-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks | Americas - 7 |
|
$6.4680 | Buy Now |
DISTI #
59397831
|
Verical | HDMI Receiver 2RX 76-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 2123 | Americas - 7 |
|
$6.4680 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Quest Components | CONSUMER CIRCUIT, CMOS, PBGA76 | 28 |
|
$6.1196 / $9.1794 | Buy Now |
|
Vyrian | General Purpose ICs | 7 |
|
RFQ | |
|
Win Source Electronics | IC RCVR HDMI 165MHZ LP 76-CSBGA | 2855 |
|
$13.7461 / $20.6192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7610BBCZ-P
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7610BBCZ-P
Analog Devices Inc
Low Power, 165 MHz HDMI Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-76 | |
Pin Count | 76 | |
Manufacturer Package Code | BC-76-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B76 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 76 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA76,10X10,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
A good PCB layout for the ADV7610BBCZ-P involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the HDMI traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The ADV7610BBCZ-P can be configured for a specific HDMI input mode using the I2C interface. The device has a set of registers that control the HDMI input mode, such as the input mode select register (0x10) and the HDMI mode register (0x11). Consult the datasheet for the specific register settings for each input mode.
The ADV7610BBCZ-P supports HDMI cable lengths up to 30 meters at 1080p resolution and up to 15 meters at 4K resolution. However, the actual cable length supported may vary depending on the quality of the cable and the specific application.
To troubleshoot HDMI signal integrity issues with the ADV7610BBCZ-P, check the HDMI signal quality using an oscilloscope or a signal integrity analyzer. Also, verify that the HDMI input mode is correctly configured and that the device is properly powered. Consult the datasheet for specific troubleshooting guidelines.
Yes, the ADV7610BBCZ-P can be used in a multi-input HDMI switch application. The device has a built-in HDMI input selector that allows it to switch between multiple HDMI inputs. However, additional external logic may be required to control the input selection and switching.