Part Details for ADV7511KSTZ-P by Analog Devices Inc
Results Overview of ADV7511KSTZ-P by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7511KSTZ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 225 MHz, High Performance HDMITransmitter with ARC RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$9.0100 / $11.2600 | Buy Now |
DISTI #
ADV7511KSTZ-P
|
Richardson RFPD | DIGITAL SIGNAL PROCESSOR IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
LCSC | LQFP-100(14x14) Interface - Specialized ROHS | 23 |
|
$7.2840 / $10.4731 | Buy Now |
|
Vyrian | General Purpose ICs | 534 |
|
RFQ | |
|
Win Source Electronics | HDMI Transmitter 1TX 100-Pin LQFP Tray / IC XMITTER HDMI 12BIT 100LQFP | 8309 |
|
$5.6667 / $7.3194 | Buy Now |
Part Details for ADV7511KSTZ-P
ADV7511KSTZ-P CAD Models
ADV7511KSTZ-P Part Data Attributes
|
ADV7511KSTZ-P
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7511KSTZ-P
Analog Devices Inc
225 MHz, High Performance HDMI® Transmitter with ARC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | ST-100-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for ADV7511KSTZ-P
This table gives cross-reference parts and alternative options found for ADV7511KSTZ-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7511KSTZ-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADV7511KSTZ | Analog Devices Inc | Check for Price | 225 MHz, High Performance HDMI® Transmitter with ARC | ADV7511KSTZ-P vs ADV7511KSTZ |
ADV7510BSTZ-225 | Analog Devices Inc | Check for Price | SPECIALTY CONSUMER CIRCUIT | ADV7511KSTZ-P vs ADV7510BSTZ-225 |
ADV7511KSTZ-P Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADV7511KSTZ-P involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the HDMI traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The ADV7511KSTZ-P can be configured for a specific HDMI resolution by setting the appropriate registers through the I2C interface. The device supports a range of resolutions, including 480p, 720p, 1080i, and 1080p. Refer to the datasheet for the specific register settings for each resolution.
-
The ADV7511KSTZ-P supports HDMI cable lengths of up to 30 meters at 1080p resolution. However, the actual cable length supported may vary depending on the quality of the cable and the specific application.
-
To troubleshoot HDMI signal integrity issues with the ADV7511KSTZ-P, check the HDMI signal quality using an oscilloscope or a signal generator. Verify that the HDMI transmitter is properly configured and that the cable is of good quality. Also, check the device's power supply and ensure that it is within the recommended specifications.
-
Yes, the ADV7511KSTZ-P can be used in a multi-channel HDMI application. The device supports up to 4 HDMI channels, making it suitable for applications such as HDMI switches, splitters, and matrices.