-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Chip Scale 10-Bit SD/HD Video Encoder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM1567
|
Newark | Video Encoder, -40 To 105Deg C, Lfcsp-40 Rohs Compliant: Yes |Analog Devices ADV7393WBCPZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.0800 / $12.9700 | Buy Now |
DISTI #
ADV7393WBCPZ-REELCT-ND
|
DigiKey | IC DAC ENCODER VID HDTV 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2081 In Stock |
|
$10.0875 / $18.1400 | Buy Now |
DISTI #
584-ADV7393WBCPZREEL
|
Mouser Electronics | Video ICs ADV7393WBCPZ-REEL RoHS: Compliant | 2328 |
|
$9.9600 / $17.3300 | Buy Now |
|
Analog Devices Inc | ADV7393WBCPZ-REEL Min Qty: 1 Package Multiple: 2500 | 417 |
|
$8.0700 / $18.1400 | Buy Now |
DISTI #
ADV7393WBCPZ-RL
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$10.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7393WBCPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7393WBCPZ-REEL
Analog Devices Inc
Low Power, Chip Scale 10-Bit SD/HD Video Encoder
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFSCP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | RGB; R-Y; B-Y; Y | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Video Standard | PAL; NTSC | |
Width | 6 mm |
A good PCB layout for the ADV7393WBCPZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the clock signal traces. A 4-layer PCB with a dedicated ground plane is recommended.
To optimize the performance of the ADV7393WBCPZ-REEL in a noisy environment, use a low-pass filter on the input signals, decouple the power supplies, and use a shielded enclosure to reduce electromagnetic interference (EMI).
The ADV7393WBCPZ-REEL can support clock frequencies up to 170 MHz, but the maximum frequency may vary depending on the specific application and PCB layout.
The ADV7393WBCPZ-REEL can be programmed using a serial interface, such as I2C or SPI. The specific programming sequence and register settings will depend on the desired video format and application.
The power consumption of the ADV7393WBCPZ-REEL depends on the specific application and operating conditions. Typically, the power consumption is around 350 mW, but it can vary depending on the clock frequency, output load, and other factors.