-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Chip Scale 10-Bit SD/HD Video Encoder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6120
|
Newark | Video Encoder, 10Bit, Lfcsp-Ep, Ic Type:-, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:40Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Qualification:- Rohs Compliant: Yes |Analog Devices ADV7393BCPZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1828 |
|
$8.0000 / $15.1400 | Buy Now |
DISTI #
505-ADV7393BCPZ-REELCT-ND
|
DigiKey | IC DAC ENCODER VID HDTV 40-LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
775 In Stock |
|
$8.0000 / $15.2000 | Buy Now |
DISTI #
584-ADV7393BCPZ-R
|
Mouser Electronics | Video ICs 3 DAC 10-bit HDTV Video Encoder RoHS: Compliant | 1494 |
|
$8.2100 / $13.5400 | Buy Now |
DISTI #
V72:2272_06224505
|
Arrow Electronics | Video Encoder 3 DAC 10bit 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2252 Container: Cut Strips | Americas - 2086 |
|
$8.2070 / $10.5590 | Buy Now |
|
Analog Devices Inc | 3 DAC 10-bit HDTV Video Encode Min Qty: 1 Package Multiple: 2500 | 155 |
|
$6.4000 / $15.2000 | Buy Now |
DISTI #
66312127
|
Verical | Video Encoder 3 DAC 10bit 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 2086 |
|
$8.2070 / $10.5590 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ | ||
|
Cytech Systems Limited | IC DAC ENCODER VID HDTV 40-LFCSP | 2500 |
|
RFQ | |
|
LCSC | Decoder I2C LFCSP-40(6x6) Video Interface ICs ROHS | 38 |
|
$5.9398 / $8.2043 | Buy Now |
|
Vyrian | General Purpose ICs | 1975 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7393BCPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7393BCPZ-REEL
Analog Devices Inc
Low Power, Chip Scale 10-Bit SD/HD Video Encoder
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFSCP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | RGB; R-Y; B-Y; Y | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Video Standard | PAL; NTSC | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ADV7393BCPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7393BCPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADV7393BCPZ | Analog Devices Inc | $8.4259 | Low Power, Chip Scale 10-Bit SD/HD Video Encoder | ADV7393BCPZ-REEL vs ADV7393BCPZ |
ADV7174BCPZ-REEL | Analog Devices Inc | Check for Price | IC COLOR SIGNAL ENCODER, QCC40, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40, Color Signal Converter | ADV7393BCPZ-REEL vs ADV7174BCPZ-REEL |
ADV7392BCPZ | Analog Devices Inc | Check for Price | Low Power, Chip Scale 10-Bit SD/HD Video Encoder | ADV7393BCPZ-REEL vs ADV7392BCPZ |
ADV7174BCP | Analog Devices Inc | Check for Price | IC COLOR SIGNAL ENCODER, QCC40, 6 X 6 MM, MO-220VJJD-2, LFCSP-40, Color Signal Converter | ADV7393BCPZ-REEL vs ADV7174BCP |
ADV7177KSZ-REEL | Analog Devices Inc | Check for Price | IC COLOR SIGNAL ENCODER, PQFP44, LEAD FREE, PLASTIC, MO-112-AA-1, MQFP-44, Color Signal Converter | ADV7393BCPZ-REEL vs ADV7177KSZ-REEL |
ADV7177KS | Analog Devices Inc | Check for Price | IC COLOR SIGNAL ENCODER, PQFP44, PLASTIC, MO-112-AA-1, MQFP-44, Color Signal Converter | ADV7393BCPZ-REEL vs ADV7177KS |
ADV7177KS-REEL | Analog Devices Inc | Check for Price | IC COLOR SIGNAL ENCODER, PQFP44, PLASTIC, MO-112-AA-1, MQFP-44, Color Signal Converter | ADV7393BCPZ-REEL vs ADV7177KS-REEL |
ADV7174BCPZ | Analog Devices Inc | Check for Price | IC COLOR SIGNAL ENCODER, QCC40, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40, Color Signal Converter | ADV7393BCPZ-REEL vs ADV7174BCPZ |
ADV7392BCPZ-REEL | Analog Devices Inc | Check for Price | COLOR SIGNAL ENCODER, QCC40, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFSCP-40 | ADV7393BCPZ-REEL vs ADV7392BCPZ-REEL |
ADV7177KSZ | Analog Devices Inc | Check for Price | IC COLOR SIGNAL ENCODER, PQFP44, LEAD FREE, PLASTIC, MO-112-AA-1, MQFP-44, Color Signal Converter | ADV7393BCPZ-REEL vs ADV7177KSZ |
The recommended power-up sequence is to apply power to the analog supply (VAA) first, followed by the digital supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry.
The ADV7393 can be configured for different video standards (e.g. NTSC, PAL, SECAM) by setting the appropriate registers. Refer to the datasheet for the specific register settings for each standard.
The ADV7393 supports clock frequencies up to 108 MHz. However, the maximum clock frequency may vary depending on the specific application and system requirements.
To troubleshoot issues with the video output, check the clock frequency, video standard, and register settings. Also, verify that the input video signal is valid and that the ADV7393 is properly configured for the specific video standard.
Yes, the ADV7393 can be used with other microcontrollers, but the interface and control signals may need to be adapted. Ensure that the microcontroller can provide the necessary clock and control signals to the ADV7393.