Part Details for ADV7342BSTZ by Analog Devices Inc
Results Overview of ADV7342BSTZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADV7342BSTZ Information
ADV7342BSTZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADV7342BSTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADV7342BSTZ-ND
|
DigiKey | IC DAC 12BIT 4XOS ENCODER 64LQFP Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ADV7342BSTZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 357 |
|
RFQ |
Part Details for ADV7342BSTZ
ADV7342BSTZ CAD Models
ADV7342BSTZ Part Data Attributes
|
ADV7342BSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7342BSTZ
Analog Devices Inc
Multiformat Video Encoder Six, 11-Bit, 297 MHz DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.4 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 11 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
ADV7342BSTZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply power to VDD (1.8V) first, followed by VDDA (1.8V), and then VDDD (3.3V). This ensures proper initialization of the device.
-
The ADV7342BSTZ can be configured for different video standards using the I2C interface. The device has a set of registers that control the video standard, clock frequency, and other parameters. Refer to the datasheet and the I2C programming guide for more information.
-
The ADV7342BSTZ supports clock frequencies up to 170 MHz. However, the maximum clock frequency may vary depending on the specific application and the quality of the clock signal.
-
To troubleshoot issues with the ADV7342BSTZ, start by checking the power supply voltages, clock signal, and I2C interface. Use an oscilloscope to verify the video output and clock signals. Also, check the I2C registers to ensure that the device is properly configured. Refer to the datasheet and application notes for more troubleshooting tips.
-
The ADV7342BSTZ is compatible with both 3.3V and 1.8V logic levels. The device has separate power supply pins for the digital core (VDDD) and the analog circuitry (VDDA), which allows it to interface with both 3.3V and 1.8V logic levels.