-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 4x Oversampling SDTV Video Decoder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADV7180WBST48Z-RLCT-ND
|
DigiKey | IC VIDEO DECODER 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2993 In Stock |
|
$11.5250 / $20.0900 | Buy Now |
DISTI #
584-ADV7180WBST48Z-R
|
Mouser Electronics | Video ICs 10-Bit, 4 Oversampling SDTV Video Decoder RoHS: Compliant | 0 |
|
$11.5200 | Order Now |
DISTI #
V72:2272_06224362
|
Arrow Electronics | Video Decoder 1 ADC 10bit Automotive AEC-Q100 48-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1815 Container: Cut Strips | Americas - 2460 |
|
$12.3800 / $13.6400 | Buy Now |
|
Analog Devices Inc | 10-bit 4x Oversampling SDTV De Min Qty: 1 Package Multiple: 2000 | 4599 |
|
$7.3300 / $20.0900 | Buy Now |
DISTI #
35209822
|
Verical | Video Decoder 1 ADC 10bit Automotive AEC-Q100 48-Pin LQFP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$11.5975 | Buy Now |
DISTI #
58849793
|
Verical | Video Decoder 1 ADC 10bit Automotive AEC-Q100 48-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1815 | Americas - 2460 |
|
$12.3800 / $13.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7180WBST48Z-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7180WBST48Z-RL
Analog Devices Inc
10-Bit, 4x Oversampling SDTV Video Decoder
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
A good PCB layout for the ADV7180WBST48Z-RL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
To optimize the ADV7180WBST48Z-RL for a specific video input, you need to adjust the gain and offset settings for the analog front-end. You can use the device's built-in calibration features and adjust the settings based on the input signal characteristics.
The ADV7180WBST48Z-RL supports clock frequencies up to 75 MHz. However, the maximum clock frequency may vary depending on the specific application and the quality of the clock signal.
The ADV7180WBST48Z-RL has a maximum junction temperature of 150°C. To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the thermal pads on the package.
The recommended power-up sequence for the ADV7180WBST48Z-RL is to power up the analog supply (VAA) first, followed by the digital supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry.