Part Details for ADV7123KSTZ140-RL by Analog Devices Inc
Results Overview of ADV7123KSTZ140-RL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADV7123KSTZ140-RL Information
ADV7123KSTZ140-RL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADV7123KSTZ140-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADV7123KSTZ140-RLCT-ND
|
DigiKey | IC DAC 10BIT A-OUT 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.8500 | Buy Now |
|
Analog Devices Inc | TRIPLE HIGH SPEED VIDEO DAC I. Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$8.8000 / $15.8500 | Buy Now |
|
Cytech Systems Limited | IC DAC 10BIT A-OUT 48LQFP | 2000 |
|
RFQ | |
|
LCSC | 5.5ns 1LSB 3.3V5V 10 positions LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS | 153 |
|
$33.3558 / $34.8953 | Buy Now |
|
Vyrian | Converters | 1564 |
|
RFQ | |
|
Win Source Electronics | IC DAC 10BIT A-OUT 48LQFP | 740 |
|
$41.7084 / $62.5624 | Buy Now |
Part Details for ADV7123KSTZ140-RL
ADV7123KSTZ140-RL CAD Models
ADV7123KSTZ140-RL Part Data Attributes
|
ADV7123KSTZ140-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7123KSTZ140-RL
Analog Devices Inc
CMOS, 330 MHz Triple 10-Bit High Speed Video DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.4 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 72 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
ADV7123KSTZ140-RL Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog supply voltage (VCC) first, followed by the digital supply voltage (VDD). This ensures that the analog circuitry is powered up before the digital circuitry.
-
To optimize performance in a noisy environment, use a low-pass filter on the input signals, use a ground plane to reduce electromagnetic interference (EMI), and consider using shielding or a metal enclosure to reduce radiated emissions.
-
The ADV7123KSTZ140-RL can support clock frequencies up to 140 MHz, but the actual maximum frequency may be limited by the specific application and PCB design.
-
To ensure proper termination, use a 50-ohm termination resistor in series with the output pin, and a 50-ohm termination resistor in parallel with the input pin. Additionally, use a low-inductance path for the termination resistors to minimize signal reflections.
-
To minimize signal degradation and noise, use a multi-layer PCB with a solid ground plane, keep high-speed signals away from noisy signals, and use short, direct traces for critical signals. Avoid using vias or right-angle bends in high-speed signal traces.