Part Details for ADV7123KST50 by Analog Devices Inc
Results Overview of ADV7123KST50 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADV7123KST50 Information
ADV7123KST50 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADV7123KST50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | IC,D/A CONVERTER,TRIPLE,10-BIT,CMOS,QFP,48PIN | 26 |
|
$8.5650 / $11.4200 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,TRIPLE,10-BIT,CMOS,QFP,48PIN | 1 |
|
$23.9164 | Buy Now |
Part Details for ADV7123KST50
ADV7123KST50 CAD Models
ADV7123KST50 Part Data Attributes
|
ADV7123KST50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7123KST50
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PQFP48, PLASTIC, LQFP-48, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.4 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 72 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
ADV7123KST50 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the analog video input. This ensures proper device operation and prevents damage.
-
To optimize the ADV7123KST50 for a specific video format, adjust the internal PLL settings, clock frequency, and video timing parameters according to the format's requirements. Refer to the datasheet and application notes for guidance.
-
The ADV7123KST50 can support cable lengths up to 10 meters (33 feet) for VGA and 15 meters (49 feet) for SVGA, depending on the cable quality and video resolution. However, it's recommended to use shorter cables for optimal performance.
-
While the ADV7123KST50 is designed for standard video formats, it can be used with non-standard formats with some modifications. However, this may require custom programming and testing to ensure compatibility and optimal performance.
-
To troubleshoot video quality issues, check the video input signal quality, ensure proper device configuration, and verify the output signal integrity. Use oscilloscopes or video analyzers to diagnose issues such as signal distortion, noise, or jitter.