-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM7704BRWZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM7704BRWZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM7704BRWZ-ND
|
DigiKey | +/- 50MV LOW POWER ISO ADC WITH Min Qty: 1 Lead time: 10 Weeks Container: Tube |
94 In Stock |
|
$6.6000 / $13.1400 | Buy Now |
DISTI #
584-ADUM7704BRWZ
|
Mouser Electronics | Analog to Digital Converters - ADC +/- 50mV low power ISO ADC with LDO RoHS: Compliant | 75 |
|
$7.1200 / $11.7800 | Buy Now |
|
Analog Devices Inc | +/- 50mV low power ISO ADC wit Package Multiple: 47 | 3967 |
|
$5.2800 / $13.1400 | Buy Now |
DISTI #
61733930
|
Verical | Digital Isolator CMOS 21MHz 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 94 Package Multiple: 94 | Americas - 3948 |
|
$6.6415 | Buy Now |
DISTI #
ADUM7704BRWZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 94 | 0 |
|
$6.9100 / $7.3700 | Buy Now |
|
Cytech Systems Limited | +/- 50MV LOW POWER ISO ADC WITH | 94 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7704BRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7704BRWZ
Analog Devices Inc
ADUM7704BRWZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-08-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.064 V | |
Analog Input Voltage-Min | -0.064 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.012207% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
A good PCB layout for the ADUM7704BRWZ should minimize noise coupling and ensure good isolation between the high-voltage and low-voltage sides. A recommended layout is to use a multilayer board with a solid ground plane, and to keep the high-voltage and low-voltage traces separate and away from each other. Additionally, it's recommended to use a shielded cable for the high-voltage input and to keep the cable length as short as possible.
To ensure accurate current measurement with the ADUM7704BRWZ, it's important to follow proper layout and routing guidelines, and to calibrate the device according to the datasheet. Additionally, it's recommended to use a high-precision shunt resistor and to minimize the resistance of the current path. It's also important to consider the temperature coefficient of the shunt resistor and to compensate for it if necessary.
The maximum voltage that can be applied to the high-voltage input of the ADUM7704BRWZ is 560V peak or 400V RMS. Exceeding this voltage can damage the device. It's also important to ensure that the voltage rating of the shunt resistor and other components in the current path are not exceeded.
The ADUM7704BRWZ has an overcurrent detection feature that can be used to detect overcurrent conditions. When an overcurrent condition is detected, the device can be configured to output an alarm signal or to shut down the power supply. It's also recommended to use external overcurrent protection devices, such as fuses or circuit breakers, to protect the system from damage.
The typical response time of the ADUM7704BRWZ to changes in the input current is around 10μs. However, this can vary depending on the specific application and the bandwidth of the system. It's recommended to consult the datasheet and to perform characterization tests to determine the response time in a specific application.