-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM7704-8BRIZ-RL7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM7704-8BRIZ-RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6104
|
Newark | Adc, 16Bit, Wsoic-8, -40 To 105Deg C, Resolution (Bits):16Bit, Sampling Rate:78.1Ksps, Input Channel Type:Pseudo Differential, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:3V, Supply Voltage Max:20V Rohs Compliant: Yes |Analog Devices ADUM7704-8BRIZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.6000 / $12.4100 | Buy Now |
DISTI #
505-ADUM7704-8BRIZ-RL7CT-ND
|
DigiKey | +/- 50MV LOW POWER ISO ADC WITH Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
275 In Stock |
|
$6.6000 / $13.1400 | Buy Now |
DISTI #
584-ADUM77048BRIZRL7
|
Mouser Electronics | Analog to Digital Converters - ADC +/- 250mV low power ISO ADC with LDO RoHS: Compliant | 192 |
|
$6.8500 / $11.7800 | Buy Now |
|
Analog Devices Inc | +/- 250mV low power ISO ADC wi Min Qty: 1 Package Multiple: 400 | 5255 |
|
$5.2800 / $13.1400 | Buy Now |
DISTI #
70812230
|
Verical | Digital Isolator CMOS 21MHz 8-Pin SOIC W T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 5200 |
|
$6.6415 | Buy Now |
DISTI #
ADUM7708BRIZRL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 400 | 0 |
|
$6.9100 / $7.1800 | Buy Now |
|
Vyrian | Converters | 2682 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7704-8BRIZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7704-8BRIZ-RL7
Analog Devices Inc
ADUM7704-8BRIZ-RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RI-8-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-08-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.064 V | |
Analog Input Voltage-Min | -0.064 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
Length | 7.5 mm | |
Linearity Error-Max (EL) | 0.012207% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.85 mm |
A good PCB layout for the ADUM7704 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure accurate current measurements, it's essential to follow the recommended layout and routing guidelines, use a high-quality current sense resistor, and calibrate the device using the CAL pin. Additionally, ensure that the input voltage is within the specified range, and the output voltage is not loaded excessively.