-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM7704-8BRIZ-RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM7704-8BRIZ-RL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6103
|
Newark | Adc, 16Bit, Wsoic-8, -40 To 105Deg C, Resolution (Bits):16Bit, Sampling Rate:78.1Ksps, Input Channel Type:Pseudo Differential, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:3V, Supply Voltage Max:20V Rohs Compliant: Yes |Analog Devices ADUM7704-8BRIZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.7700 / $11.2400 | Buy Now |
DISTI #
505-ADUM7704-8BRIZ-RLCT-ND
|
DigiKey | +/- 50MV LOW POWER ISO ADC WITH Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1465 In Stock |
|
$6.6000 / $13.1400 | Buy Now |
DISTI #
584-ADUM7704-8BRIZRL
|
Mouser Electronics | Analog to Digital Converters - ADC +/- 250mV low power ISO ADC with LDO RoHS: Compliant | 2456 |
|
$6.5900 / $11.7800 | Buy Now |
|
Analog Devices Inc | +/- 250mV low power ISO ADC wi Min Qty: 1 Package Multiple: 1500 | 9293 |
|
$5.2800 / $13.1400 | Buy Now |
DISTI #
70812228
|
Verical | Digital Isolator CMOS 21MHz 8-Pin SOIC W T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 9000 |
|
$6.6415 | Buy Now |
DISTI #
ADUM77048BRIZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$6.9100 | Buy Now |
|
Cytech Systems Limited | +/- 50MV LOW POWER ISO ADC WITH | 1500 |
|
RFQ | |
|
Vyrian | Converters | 5422 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7704-8BRIZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7704-8BRIZ-RL
Analog Devices Inc
ADUM7704-8BRIZ-RL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RI-8-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-08-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.064 V | |
Analog Input Voltage-Min | -0.064 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
Length | 7.5 mm | |
Linearity Error-Max (EL) | 0.012207% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.85 mm |