Part Details for ADUM7703BRWZ-RL7 by Analog Devices Inc
Results Overview of ADUM7703BRWZ-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM7703BRWZ-RL7 Information
ADUM7703BRWZ-RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADUM7703BRWZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM7703BRWZ-RL7CT-ND
|
DigiKey | +/- 250MV LOW POWER ISO ADC WITH Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3125 / $12.7100 | Buy Now |
DISTI #
584-ADUM7703BRWZ-RL7
|
Mouser Electronics | Analog to Digital Converters - ADC +/- 250mV low power ISO ADC with LDO RoHS: Compliant | 235 |
|
$6.3100 / $11.7000 | Buy Now |
|
Analog Devices Inc | +/- 250mV low power ISO ADC wi Min Qty: 400 Package Multiple: 400 | 0 |
|
$5.0500 / $12.7100 | Buy Now |
DISTI #
ADUM7703BRWZRL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 400 | 0 |
|
$6.6000 / $6.8600 | Buy Now |
Part Details for ADUM7703BRWZ-RL7
ADUM7703BRWZ-RL7 CAD Models
ADUM7703BRWZ-RL7 Part Data Attributes
|
ADUM7703BRWZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7703BRWZ-RL7
Analog Devices Inc
ADUM7703BRWZ-RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.32 V | |
Analog Input Voltage-Min | -0.32 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0076% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADUM7703BRWZ-RL7
This table gives cross-reference parts and alternative options found for ADUM7703BRWZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM7703BRWZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMC1303E2510DWVR | Texas Instruments | $3.1205 | ±250-mV input, current sensing reinforced isolated modulator with 10-MHz int clock & Manchester code 8-SOIC -40 to 125 | ADUM7703BRWZ-RL7 vs AMC1303E2510DWVR |
AMC1303M2510DWVR | Texas Instruments | $3.1205 | ±250-mV input, precision current sensing reinforced isolated modulator with 10-MHz int clock 8-SOIC -40 to 125 | ADUM7703BRWZ-RL7 vs AMC1303M2510DWVR |
AMC1303E2520DWVR | Texas Instruments | $3.3356 | ±250-mV input, current sensing reinforced isolated modulator with 20-MHz int clock & Manchester code 8-SOIC -40 to 125 | ADUM7703BRWZ-RL7 vs AMC1303E2520DWVR |
AMC1303M2520DWVR | Texas Instruments | $3.3356 | ±250mV input, precision current sensing reinforced isolated modulator with 20MHz internal clock 8-SOIC -40 to 125 | ADUM7703BRWZ-RL7 vs AMC1303M2520DWVR |
AMC1303E2520DWV | Texas Instruments | $4.0032 | ±250-mV input, current sensing reinforced isolated modulator with 20-MHz int clock & Manchester code 8-SOIC -40 to 125 | ADUM7703BRWZ-RL7 vs AMC1303E2520DWV |
AMC1303M2520DWV | Texas Instruments | $4.0032 | ±250mV input, precision current sensing reinforced isolated modulator with 20MHz internal clock 8-SOIC -40 to 125 | ADUM7703BRWZ-RL7 vs AMC1303M2520DWV |
ADUM7703BRWZ-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADUM7703BRWZ-RL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the isolation barrier. Additionally, it's recommended to use a symmetrical layout to reduce electromagnetic interference (EMI).
-
To ensure reliable communication, it's essential to follow the recommended layout and routing guidelines, use a common mode choke or ferrite bead to filter out high-frequency noise, and ensure that the signal lines are properly terminated. Additionally, the use of a shielded cable or twisted pair wiring can help reduce electromagnetic interference (EMI).
-
The ADUM7703BRWZ-RL7 has an operating temperature range of -40°C to +125°C. As the temperature increases, the device's performance may be affected, including a decrease in isolation voltage, increased power consumption, and reduced signal integrity. It's essential to ensure that the device is operated within the recommended temperature range to maintain optimal performance.
-
To troubleshoot issues with the ADUM7703BRWZ-RL7, start by checking the power supply and signal lines for noise and distortion. Use an oscilloscope to verify the signal integrity and check for any signs of signal degradation. If the issue persists, check the PCB layout and routing for any potential sources of electromagnetic interference (EMI). Additionally, consult the datasheet and application notes for guidance on troubleshooting and debugging.
-
The ADUM7703BRWZ-RL7 is designed for high-voltage applications, but it's essential to follow proper safety precautions when working with high voltages. Ensure that the device is operated within the recommended voltage range, and use proper insulation and creepage distances to prevent electrical shock. Additionally, follow proper safety protocols when handling high-voltage equipment, and consult the datasheet and application notes for guidance on safety considerations.