Part Details for ADUM7702BRWZ-RL by Analog Devices Inc
Results Overview of ADUM7702BRWZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM7702BRWZ-RL Information
ADUM7702BRWZ-RL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADUM7702BRWZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM7702BRWZ-RLTR-ND
|
DigiKey | +/- 50MV LOW POWER ISO ADC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0375 | Buy Now |
DISTI #
584-ADUM7702BRWZ-RL
|
Mouser Electronics | Analog to Digital Converters - ADC +/- 50mV low power ISO ADC RoHS: Compliant | 0 |
|
$6.0300 | Order Now |
|
Analog Devices Inc | +/- 50mV low power ISO ADC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.0375 / $8.8000 | Buy Now |
DISTI #
ADUM7702BRWZ-RL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$6.3100 | Buy Now |
|
Vyrian | Peripheral ICs | 661 |
|
RFQ |
Part Details for ADUM7702BRWZ-RL
ADUM7702BRWZ-RL CAD Models
ADUM7702BRWZ-RL Part Data Attributes
|
ADUM7702BRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7702BRWZ-RL
Analog Devices Inc
ADUM7702BRWZ-RL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.064 V | |
Analog Input Voltage-Min | -0.064 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.0781 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADUM7702BRWZ-RL
This table gives cross-reference parts and alternative options found for ADUM7702BRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM7702BRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMC1306E05DWVR | Texas Instruments | $3.4970 | ±50-mV input, precision current sensing reinforced isolated modulator with Manchester code 8-SOIC -40 to 125 | ADUM7702BRWZ-RL vs AMC1306E05DWVR |
AMC1306M05DWVR | Texas Instruments | $3.4970 | ±50-mV input, precision current sensing reinforced isolated modulator 8-SOIC -40 to 125 | ADUM7702BRWZ-RL vs AMC1306M05DWVR |
AMC1305L25DWR | Texas Instruments | $3.6047 | ±250-mV input, precision current sensing reinforced isolated modulator with LVDS interface 16-SOIC -40 to 125 | ADUM7702BRWZ-RL vs AMC1305L25DWR |
AMC1305M05DWR | Texas Instruments | $3.7659 | ±50-mV input, precision current sensing reinforced isolated modulator 16-SOIC -40 to 125 | ADUM7702BRWZ-RL vs AMC1305M05DWR |
AD7401YRWZ | Analog Devices Inc | $6.2500 | Isolated Sigma-Delta Modulator | ADUM7702BRWZ-RL vs AD7401YRWZ |
ADUM7702-8BRIZ | Analog Devices Inc | $6.5884 | ADUM7702-8BRIZ | ADUM7702BRWZ-RL vs ADUM7702-8BRIZ |
AD7401YRWZ-REEL | Analog Devices Inc | $7.3040 | Isolated Sigma-Delta Modulator | ADUM7702BRWZ-RL vs AD7401YRWZ-REEL |
ADUM7702-8BRIZ-RL7 | Analog Devices Inc | $7.5916 | ADUM7702-8BRIZ-RL7 | ADUM7702BRWZ-RL vs ADUM7702-8BRIZ-RL7 |
AD7401YRW-REEL7 | Analog Devices Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013-AA, SOIC-16 | ADUM7702BRWZ-RL vs AD7401YRW-REEL7 |
AD7401YRW-REEL | Analog Devices Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013-AA, SOIC-16 | ADUM7702BRWZ-RL vs AD7401YRW-REEL |