-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 kV RMS Six-Channel Digital Isolators (4/2 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM7642CRQZ-RL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3485
|
Newark | Digital Isolator, 6Ch, -40 To 105Deg C, No. Of Channels:6Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:20Pins, Data Rate:25Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM7642CRQZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 801 |
|
$4.8600 / $9.8800 | Buy Now |
DISTI #
505-ADUM7642CRQZ-RL7CT-ND
|
DigiKey | DGTL ISOLTR 1KV 6CH GP 20-SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
979 In Stock |
|
$4.8250 / $10.3900 | Buy Now |
DISTI #
584-ADUM7642CRQZ-R7
|
Mouser Electronics | Digital Isolators 1 kV Six-Channel Digital Isolators RoHS: Compliant | 1715 |
|
$5.0300 / $8.8600 | Buy Now |
DISTI #
V72:2272_06224203
|
Arrow Electronics | Digital Isolator 6-CH 25Mbps 20-Pin QSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2307 Container: Cut Strips | Americas - 460 |
|
$5.1810 / $6.7970 | Buy Now |
|
Analog Devices Inc | 1 kV Six-Channel Digital Isola Min Qty: 1 Package Multiple: 1000 | 247 |
|
$4.8250 / $10.3900 | Buy Now |
DISTI #
66745847
|
Verical | Digital Isolator 6-CH 25Mbps 20-Pin QSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2307 | Americas - 460 |
|
$5.1810 / $6.7970 | Buy Now |
|
Vyrian | Interface ICs | 9937 |
|
RFQ | |
|
Win Source Electronics | 1 kV RMS Six-Channel Digital Isolators | DGTL ISO 1KV 6CH GEN PURP 20QSOP | 6600 |
|
$6.2864 / $8.1199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7642CRQZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7642CRQZ-RL7
Analog Devices Inc
1 kV RMS Six-Channel Digital Isolators (4/2 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RQ-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.66 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
A good PCB layout for the ADUM7642CRQZ-RL7 involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliable operation of the ADUM7642CRQZ-RL7 in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device.
The ADUM7642CRQZ-RL7 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. It's also recommended to use ESD-protective packaging and to ground all equipment and personnel before handling the device.
Yes, the ADUM7642CRQZ-RL7 can be used in redundant or fault-tolerant systems. However, it's essential to ensure that the device is properly configured and that the system is designed to handle the failure of one or more devices.
To troubleshoot issues with the ADUM7642CRQZ-RL7, start by checking the power supply voltage, signal integrity, and PCB layout. Use oscilloscopes and logic analyzers to debug the issue, and consult the datasheet and application notes for guidance.