-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 kV RMS Six-Channel Digital Isolators (5/1 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM7641ARQZ-RL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6090
|
Newark | Digital Isolator, 6Ch, -40 To 105Deg C, No. Of Channels:6Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:20Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM7641ARQZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1183 |
|
$3.3700 / $6.4200 | Buy Now |
DISTI #
505-ADUM7641ARQZ-RL7CT-ND
|
DigiKey | DGTL ISOLTR 1KV 6CH GP 20-SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
391 In Stock |
|
$3.3750 / $7.9800 | Buy Now |
DISTI #
584-ADUM7641ARQZ-R7
|
Mouser Electronics | Digital Isolators 1 kV Six-Channel Digital Isolators RoHS: Compliant | 6415 |
|
$3.3700 / $6.4200 | Buy Now |
|
Analog Devices Inc | 1 kV Six-Channel Digital Isola Min Qty: 1 Package Multiple: 1000 | 1083 |
|
$3.3750 / $7.9800 | Buy Now |
|
Rochester Electronics | 1 kV RMS Six-Channel Digital Isolators (5/1 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 71 |
|
$2.8400 / $3.5500 | Buy Now |
|
Win Source Electronics | DGTL ISO 1000VRMS 6CH GP 20QSOP / General Purpose Digital Isolator 1000Vrms 6 Channel 1Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) | 1880 |
|
$4.5454 / $6.8182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7641ARQZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7641ARQZ-RL7
Analog Devices Inc
1 kV RMS Six-Channel Digital Isolators (5/1 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RQ-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.66 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
A good PCB layout for the ADUM7641ARQZ-RL7 involves keeping the input and output circuits separate, using a ground plane to reduce noise, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliable operation of the ADUM7641ARQZ-RL7 in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device.
The recommended input termination scheme for the ADUM7641ARQZ-RL7 is a 50-ohm resistor in series with the input signal, while the recommended output termination scheme is a 50-ohm resistor in parallel with the output signal.
To troubleshoot common issues with the ADUM7641ARQZ-RL7, start by checking the power supply voltage, ensuring it's within the recommended range. Then, verify the input signal integrity and check for any signal reflections or ringing. Finally, use an oscilloscope to analyze the output signal and identify any distortion or anomalies.
To mitigate EMI and RFI when using the ADUM7641ARQZ-RL7, use a shielded enclosure, keep the input and output cables as short as possible, and use twisted-pair or shielded cables. Additionally, ensure good grounding and use EMI filters or ferrite beads on the input and output lines.