-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-Channel, 1 kV Unidirectional Digital Isolator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM7510BRQZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 5-Channel, 1KV Unidirectional Digital Isolator RoHS: Compliant Status: Obsolete Min Qty: 1 | 15628 |
|
$2.3900 / $2.9900 | Buy Now |
|
Cytech Systems Limited | DGTL ISO 1000VRMS 5CH GP 16QSOP | 10000 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 1KV 5CH GEN PURP 16QSOP | 5300 |
|
$2.1760 / $3.2640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7510BRQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7510BRQZ
Analog Devices Inc
5-Channel, 1 kV Unidirectional Digital Isolator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.91 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |
The ADUM7510BRQZ can support data rates up to 150 Mbps, making it suitable for high-speed digital isolators.
The ADUM7510BRQZ has a built-in power-up and power-down sequencing circuit that ensures the output is in a high-impedance state during power-up and power-down, preventing unwanted output transitions.
The typical propagation delay of the ADUM7510BRQZ is around 10 ns, making it suitable for high-speed applications.
Yes, the ADUM7510BRQZ is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C and high immunity to electromagnetic interference (EMI).
The ADUM7510BRQZ has a high common-mode transient immunity of 50 kV/μs, making it suitable for applications with high-voltage transients.