-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 kV RMS Quad-Channel Digital Isolator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM7442CRQZ-RL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6084
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Data Rate:25Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM7442CRQZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1778 |
|
$3.6200 | Buy Now |
DISTI #
ADUM7442CRQZ-RL7CT-ND
|
DigiKey | DGTL ISOLTR 1KV 4CH GP 16-SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3718 In Stock |
|
$3.7875 / $8.6900 | Buy Now |
DISTI #
584-ADUM7442CRQZ-R7
|
Mouser Electronics | Digital Isolators 4 Channel Digital Isolator, 1kV RoHS: Compliant | 5184 |
|
$3.7800 / $6.3400 | Buy Now |
DISTI #
V72:2272_06224180
|
Arrow Electronics | Digital Isolator CMOS 4-CH 25Mbps 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2306 Container: Cut Strips | Americas - 86 |
|
$4.0670 / $5.0980 | Buy Now |
|
Analog Devices Inc | 4 Channel Digital Isolator, 1k Min Qty: 1000 Package Multiple: 1000 | 40000 |
|
$3.7875 / $8.6900 | Buy Now |
DISTI #
29729683
|
Verical | Digital Isolator CMOS 4-CH 25Mbps 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 39000 |
|
$3.8113 | Buy Now |
DISTI #
67588572
|
Verical | Digital Isolator CMOS 4-CH 25Mbps 16-Pin QSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2306 | Americas - 86 |
|
$4.0670 / $5.0980 | Buy Now |
|
Vyrian | Interface ICs | 5937 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 1KV 4CH GEN PURP 16QSOP | 34000 |
|
$3.0655 / $3.9595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7442CRQZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7442CRQZ-RL7
Analog Devices Inc
1 kV RMS Quad-Channel Digital Isolator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-137-AB, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for ADUM7442CRQZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM7442CRQZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM7442CRQZ | Analog Devices Inc | $3.8217 | 1 kV RMS Quad-Channel Digital Isolator | ADUM7442CRQZ-RL7 vs ADUM7442CRQZ |
A good PCB layout for the ADUM7442CRQZ-RL7 involves keeping the input and output circuits separate, using a ground plane to reduce noise, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliable operation of the ADUM7442CRQZ-RL7 in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate airflow, using a heat sink if necessary, and ensuring that the device is operated within its specified temperature range.
The ADUM7442CRQZ-RL7 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding oneself before handling the device, and avoiding direct contact with the device's pins.
Yes, the ADUM7442CRQZ-RL7 can be used in redundant or fault-tolerant systems. Its dual-channel architecture and built-in redundancy features make it suitable for applications that require high reliability and fault tolerance.
To troubleshoot common issues with the ADUM7442CRQZ-RL7, start by checking the power supply and clock signals, then verify the signal integrity and data transmission protocols. Use oscilloscopes and logic analyzers to debug the issue, and consult the datasheet and application notes for guidance.