-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 kV RMS Quad-Channel Digital Isolator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM7440CRQZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM7440CRQZ-ND
|
DigiKey | DGTL ISOLTR 1KV 4CH GP 16-SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
432 In Stock |
|
$3.6375 / $8.4300 | Buy Now |
DISTI #
584-ADUM7440CRQZ
|
Mouser Electronics | Digital Isolators 4 Channel Digital Isolator, 1kV RoHS: Compliant | 4937 |
|
$4.1000 / $6.8600 | Buy Now |
DISTI #
A01:0375_00522762
|
Arrow Electronics | Digital Isolator CMOS 4-CH 25Mbps 16-Pin QSOP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks | Asia - 392 |
|
$3.6290 | Buy Now |
DISTI #
V99:2348_06224160
|
Arrow Electronics | Digital Isolator CMOS 4-CH 25Mbps 16-Pin QSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 | Americas - 63 |
|
$3.9060 / $6.7880 | Buy Now |
DISTI #
V36:1790_06224160
|
Arrow Electronics | Digital Isolator CMOS 4-CH 25Mbps 16-Pin QSOP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2241 | Americas - 2 |
|
$3.5570 / $3.6290 | Buy Now |
DISTI #
77251459
|
Verical | Digital Isolator CMOS 4-CH 25Mbps 16-Pin QSOP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 392 |
|
$3.6290 | Buy Now |
DISTI #
66220929
|
Verical | Digital Isolator CMOS 4-CH 25Mbps 16-Pin QSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 63 |
|
$3.9060 / $6.7880 | Buy Now |
DISTI #
65094968
|
Verical | Digital Isolator CMOS 4-CH 25Mbps 16-Pin QSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2241 | Americas - 2 |
|
$3.5570 / $3.6290 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, CMOS, PDSO16 | 2 |
|
$5.5650 / $8.3475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7440CRQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7440CRQZ
Analog Devices Inc
1 kV RMS Quad-Channel Digital Isolator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-137-AB, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for ADUM7440CRQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM7440CRQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM7440CRQZ-RL7 | Analog Devices Inc | $3.9109 | 1 kV RMS Quad-Channel Digital Isolator | ADUM7440CRQZ vs ADUM7440CRQZ-RL7 |
The ADUM7440CRQZ can support data rates up to 150 Mbps.
Yes, the ADUM7440CRQZ is rated for operation from -40°C to +125°C, making it suitable for high-temperature applications.
The ADUM7440CRQZ has a high common-mode transient immunity of 100 kV/μs, making it suitable for applications with high levels of electromagnetic interference (EMI).
The ADUM7440CRQZ is pin-compatible with other digital isolators from Analog Devices, making it easy to upgrade or replace existing designs.
The typical power consumption of the ADUM7440CRQZ is 1.5 mA per channel at 5 V, making it suitable for low-power applications.