Part Details for ADUM6401CRWZ by Analog Devices Inc
Results Overview of ADUM6401CRWZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM6401CRWZ Information
ADUM6401CRWZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM6401CRWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6040
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:25Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM6401CRWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$10.1200 / $17.2000 | Buy Now |
DISTI #
505-ADUM6401CRWZ-ND
|
DigiKey | DGTL ISOLTR 5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
203 In Stock |
|
$10.1250 / $18.1900 | Buy Now |
DISTI #
584-ADUM6401CRWZ
|
Mouser Electronics | Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con RoHS: Compliant | 1642 |
|
$11.4100 / $17.3900 | Buy Now |
|
Analog Devices Inc | 4-Ch, 5kV Dig Isolator w/ Int Package Multiple: 47 | 41 |
|
$7.6900 / $18.1900 | Buy Now |
DISTI #
ADUM6401CRWZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 47 | 0 |
|
$10.5900 / $11.3200 | Buy Now |
|
Cytech Systems Limited | DGTL ISO 5000VRMS 4CH GP 16SOIC | 188 |
|
RFQ | |
|
Vyrian | Interface ICs | 55 |
|
RFQ | |
|
Win Source Electronics | Quad-Channel Isolators with Integrated DC-to-DC Converter | 1389 |
|
$9.4297 / $14.1445 | Buy Now |
Part Details for ADUM6401CRWZ
ADUM6401CRWZ CAD Models
ADUM6401CRWZ Part Data Attributes
|
ADUM6401CRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6401CRWZ
Analog Devices Inc
Quad-Channel Isolators with Integrated DC/DC Converter (3/1 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
ADUM6401CRWZ Frequently Asked Questions (FAQ)
-
The ADUM6401CRWZ can support data rates up to 150 Mbps.
-
Yes, the ADUM6401CRWZ is rated for operation from -40°C to +125°C, making it suitable for high-temperature applications.
-
The ADUM6401CRWZ has a high common-mode transient immunity of 50 kV/μs, making it suitable for applications with high levels of electromagnetic interference (EMI).
-
The ADUM6401CRWZ is pin-compatible with other digital isolators from Analog Devices, making it easy to upgrade or replace existing designs.
-
The typical power consumption of the ADUM6401CRWZ is 1.5 mA per channel at 5 V, making it suitable for low-power applications.