Part Details for ADUM6401ARIZ by Analog Devices Inc
Results Overview of ADUM6401ARIZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM6401ARIZ Information
ADUM6401ARIZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM6401ARIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y2691
|
Newark | No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:Adum6401 Series, Qualification:- Rohs Compliant: Yes |Analog Devices ADUM6401ARIZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$10.6500 / $14.1000 | Buy Now |
DISTI #
505-ADUM6401ARIZ-ND
|
DigiKey | DGTL ISOLTR 5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
58 In Stock |
|
$9.2875 / $17.0300 | Buy Now |
DISTI #
584-ADUM6401ARIZ
|
Mouser Electronics | Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC RoHS: Compliant | 26 |
|
$9.6400 / $16.0700 | Buy Now |
|
Analog Devices Inc | 8mm creepage 4-Ch 5kV Dig Iso Package Multiple: 37 | 6598 |
|
$7.0500 / $17.0300 | Buy Now |
DISTI #
26619036
|
Verical | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 6586 |
|
$9.1899 | Buy Now |
|
ComSIT USA | PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Interface ICs | 1826 |
|
RFQ |
Part Details for ADUM6401ARIZ
ADUM6401ARIZ CAD Models
ADUM6401ARIZ Part Data Attributes
|
ADUM6401ARIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6401ARIZ
Analog Devices Inc
Quad-Channel Isolators with Integrated DC/DC Converter (3/1 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
ADUM6401ARIZ Frequently Asked Questions (FAQ)
-
The ADUM6401ARIZ can support data rates up to 100 Mbps.
-
Yes, the ADUM6401ARIZ is designed for use in isolated power supplies and can withstand high voltage isolation up to 5 kV rms.
-
The ADUM6401ARIZ has a high common-mode transient immunity of 50 kV/μs, making it suitable for use in noisy environments.
-
Yes, the ADUM6401ARIZ is compatible with industrial communication protocols such as RS-485, RS-422, and CAN.
-
The ADUM6401ARIZ has an operating temperature range of -40°C to +125°C, making it suitable for use in a wide range of industrial and automotive applications.