-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, 5 kV Isolators with Integrated DC/DC Converter (0/2 channel directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM6202CRIZ by Analog Devices Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM6202CRIZ-ND
|
DigiKey | DGTL ISOLTR 5KV 2CH GP 16-SOIC Min Qty: 37 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.9103 | Buy Now |
DISTI #
584-ADUM6202CRIZ
|
Mouser Electronics | Digital Isolators 8mm creepage 2-Ch 5kV Dig Iso Int DC/DC RoHS: Compliant | 37 |
|
$9.9100 / $17.4000 | Buy Now |
|
Analog Devices Inc | 8mm creepage 2-Ch 5kV Dig Iso Package Multiple: 37 | 185 |
|
$6.8500 / $10.4300 | Buy Now |
DISTI #
26925449
|
Verical | Digital Isolator CMOS 2-CH 25Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 185 |
|
$8.9177 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | 29 |
|
$13.2312 / $16.0920 | Buy Now | |
|
Rochester Electronics | Dual-Channel, 5KV Isolator with Integrated DC-To-DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 5930 |
|
$7.5900 / $9.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM6202CRIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6202CRIZ
Analog Devices Inc
Dual-Channel, 5 kV Isolators with Integrated DC/DC Converter (0/2 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, VDE | |
Efficiency (Main Output) | 29% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-G16 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Regulation-Max | 5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.04 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Ripple Voltage (Main Out) | 0.045955 Vrms | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 180000 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.4 W | |
Trim/Adjustable Output | YES | |
Width | 7.5 mm |
The ADUM6202CRIZ can support data rates up to 100 Mbps, making it suitable for high-speed digital isolators.
The ADUM6202CRIZ has a built-in power-up and power-down sequencing circuit that ensures the output is in a high-impedance state during power-up and power-down, preventing unwanted output transitions.
The typical propagation delay of the ADUM6202CRIZ is around 10 ns, making it suitable for high-speed digital isolation applications.
Yes, the ADUM6202CRIZ is designed to operate in harsh industrial environments, with a wide operating temperature range of -40°C to +125°C and high immunity to electromagnetic interference (EMI).
The ADUM6202CRIZ has a high common-mode transient immunity of 50 kV/μs, making it suitable for applications where high-voltage transients are present.