Part Details for ADUM6202ARWZ-RL by Analog Devices Inc
Results Overview of ADUM6202ARWZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM6202ARWZ-RL Information
ADUM6202ARWZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM6202ARWZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM6202ARWZ-RLTR-ND
|
DigiKey | DGTL ISOLTR 5KV 2CH GP 16-SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9375 | Buy Now |
DISTI #
584-ADUM6202ARWZ-R
|
Mouser Electronics | Digital Isolators 5kV 2-Ch Isolator w/ Int DC/DC Converter RoHS: Compliant | 0 |
|
$7.9300 | Order Now |
|
Analog Devices Inc | 5kV 2-Ch Isolator w/ Int DC/DC Min Qty: 1000 Package Multiple: 1000 | 5000 |
|
$7.9375 / $16.0800 | Buy Now |
DISTI #
26635449
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$7.9874 | Buy Now |
|
Vyrian | Other Function Semiconductors | 703 |
|
RFQ |
Part Details for ADUM6202ARWZ-RL
ADUM6202ARWZ-RL CAD Models
ADUM6202ARWZ-RL Part Data Attributes
|
ADUM6202ARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6202ARWZ-RL
Analog Devices Inc
Dual-Channel, 5 kV Isolators with Integrated DC/DC Converter (0/2 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, VDE | |
Efficiency (Main Output) | 29% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Load Regulation-Max | 5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.04 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Ripple Voltage (Main Out) | 0.045955 Vrms | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 180000 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.4 W | |
Trim/Adjustable Output | YES | |
Width | 7.5 mm |
ADUM6202ARWZ-RL Frequently Asked Questions (FAQ)
-
The ADUM6202ARWZ-RL can support data rates up to 150 Mbps.
-
Yes, the ADUM6202ARWZ-RL is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications.
-
The ADUM6202ARWZ-RL has a high common-mode transient immunity of 25 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
-
Yes, the ADUM6202ARWZ-RL is compatible with industrial communication protocols such as PROFIBUS, PROFINET, and EtherNet/IP.
-
The typical power consumption of the ADUM6202ARWZ-RL is 1.5 mA per channel at 5 V supply voltage.