-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM6010ARSZ-RL7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM6010ARSZ-RL7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9577
|
Newark | Dc/Dc Conv, 3.15-5.25V, 0.03A, 105Deg C, No. Of Outputs:1Outputs, Topology:-, Input Voltage Min:3V, Input Voltage Max:5.5V, Max Output Current:30Ma, Ic Case/Package:Ssop, No. Of Pins:20Pins, Ic Mounting:Surface Mount, Efficiency:- Rohs Compliant: Yes |Analog Devices ADUM6010ARSZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 61 |
|
$3.6900 / $4.8100 | Buy Now |
DISTI #
ADUM6010ARSZ-RL7CT-ND
|
DigiKey | DC DC CONVERTER 3.15-5.25V 150MW Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
633 In Stock |
|
$4.1472 / $4.9300 | Buy Now |
DISTI #
584-ADUM6010ARSZ-R7
|
Mouser Electronics | Switching Voltage Regulators Integrated DC-to-DC Converter RoHS: Compliant | 1364 |
|
$3.7700 / $8.4500 | Buy Now |
|
Analog Devices Inc | Integrated DC-to-DC Converter Min Qty: 1 Package Multiple: 500 | 127 |
|
$4.1472 / $4.9300 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 3.15-5.25V 150MW / Isolated Module DC DC Converter 1 Output 3.15 ~ 5.25V 30mA 3V - 5.5V Input | 1410 |
|
$6.2563 / $9.3844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM6010ARSZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6010ARSZ-RL7
Analog Devices Inc
ADUM6010ARSZ-RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, VDE | |
Efficiency (Main Output) | 27% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Load Regulation-Max | 3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 3.15 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.045955 Vrms | |
Seated Height-Max | 1.85 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 125000 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.15 W | |
Trim/Adjustable Output | YES | |
Width | 5.3 mm |
The ADUM6010 can support data rates up to 150 Mbps, making it suitable for high-speed digital isolators.
The ADUM6010 has a built-in power-up and power-down sequencing circuit that ensures the output is in a high-impedance state during power-up and power-down, preventing unwanted output transitions.
The typical propagation delay of the ADUM6010 is around 10 ns, making it suitable for high-speed applications.
Yes, the ADUM6010 is rated for operation up to 125°C, making it suitable for high-temperature applications.
The ADUM6010 has a high common-mode transient immunity of 50 kV/μs, making it suitable for applications with high levels of electromagnetic interference (EMI).