-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (3/1 channel directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM5401CRWZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9571
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:25Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM5401CRWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$8.9800 / $15.2400 | Buy Now |
DISTI #
505-ADUM5401CRWZ-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1308 In Stock |
|
$8.9750 / $16.5900 | Buy Now |
DISTI #
584-ADUM5401CRWZ
|
Mouser Electronics | Digital Isolators Quad Channel Isolators w/Int DC/DC Conv RoHS: Compliant | 2485 |
|
$8.9700 / $15.5800 | Buy Now |
DISTI #
E54:1762_00115675
|
Arrow Electronics | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2451 | Europe - 3193 |
|
$8.8640 / $15.4020 | Buy Now |
DISTI #
V36:1790_06223914
|
Arrow Electronics | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2347 | Americas - 20 |
|
$8.8640 / $8.9490 | Buy Now |
|
Analog Devices Inc | Quad Channel Isolators w/Int D Package Multiple: 47 | 267 |
|
$6.8200 / $16.5900 | Buy Now |
DISTI #
80012899
|
Verical | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2347 | Americas - 20 |
|
$9.9910 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 12 |
|
$15.9620 / $17.9573 | Buy Now |
DISTI #
ADUM5401CRWZ
|
TME | IC: interface, digital isolator, 25Mbps, iCoupler®,isoPower® Min Qty: 1 | 0 |
|
$10.7000 / $15.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM5401CRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5401CRWZ
Analog Devices Inc
Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (3/1 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM5401CRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM5401CRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM5401ARWZ | Analog Devices Inc | $9.2731 | Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (3/1 channel directionality) | ADUM5401CRWZ vs ADUM5401ARWZ |
ADUM5401ARWZ-RL | Analog Devices Inc | $9.6883 | Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (3/1 channel directionality) | ADUM5401CRWZ vs ADUM5401ARWZ-RL |
The ADUM5401CRWZ can support data rates up to 150 Mbps.
The ADUM5401CRWZ has a high common-mode transient immunity of 25 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
The typical propagation delay of the ADUM5401CRWZ is 10 ns.
Yes, the ADUM5401CRWZ is rated for operation over the extended industrial temperature range of -40°C to +125°C.
The ADUM5401CRWZ has built-in electrostatic discharge (ESD) protection and overvoltage protection, making it suitable for use in harsh environments.