-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel Isolators with isoPower® Integrated DC/DC Converter, 50 mW (0/2 channel directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM5242ARZ-RL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM0705
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C Rohs Compliant: Yes |Analog Devices ADUM5242ARZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.3700 / $9.1700 | Buy Now |
DISTI #
ADUM5242ARZ-RL7CT-ND
|
DigiKey | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2161 In Stock |
|
$4.7750 / $10.3100 | Buy Now |
DISTI #
584-ADUM5242ARZ-R7
|
Mouser Electronics | Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (0/2 channel directionality) RoHS: Compliant | 128 |
|
$4.9800 / $8.7800 | Buy Now |
DISTI #
V72:2272_06223900
|
Arrow Electronics | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2441 Container: Cut Strips | Americas - 870 |
|
$4.8990 / $8.6840 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$4.7750 / $10.3100 | Buy Now |
DISTI #
25455893
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 870 |
|
$8.6840 | Buy Now |
|
Rochester Electronics | ADUM5242 - Dual-Channel Isolator with ISOPOWER Integrated DC-To-DC Converter, 50mW RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$4.0200 / $5.0300 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 8000 |
|
RFQ | |
|
Vyrian | Interface ICs | 1623 |
|
RFQ | |
|
Win Source Electronics | Dual-Channel Isolators with isoPower Integrated DC-to-DC Converter, 50 mW | 5500 |
|
$4.1709 / $6.2562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM5242ARZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5242ARZ-RL7
Analog Devices Inc
Dual-Channel Isolators with isoPower® Integrated DC/DC Converter, 50 mW (0/2 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM5242ARZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM5242ARZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM5242ARZ | Analog Devices Inc | $5.9353 | Dual-Channel Isolators with isoPower® Integrated DC/DC Converter, 50 mW (0/2 channel directionality) | ADUM5242ARZ-RL7 vs ADUM5242ARZ |
The ADUM5242ARZ-RL7 can support data rates up to 150 Mbps, making it suitable for high-speed digital isolators.
The ADUM5242ARZ-RL7 has a high common-mode transient immunity of 50 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
The typical propagation delay of the ADUM5242ARZ-RL7 is around 10 ns, making it suitable for high-speed digital isolator applications.
Yes, the ADUM5242ARZ-RL7 is rated for operation from -40°C to +125°C, making it suitable for use in high-temperature environments.
The ADUM5242ARZ-RL7 has a high isolation voltage of 2.5 kV rms, making it suitable for applications that require high isolation voltage.