Part Details for ADUM5240ARZ-RL7 by Analog Devices Inc
Results Overview of ADUM5240ARZ-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM5240ARZ-RL7 Information
ADUM5240ARZ-RL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM5240ARZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM4999
|
Newark | Digital Iso, 1Mbps, 2Ch, 105Degc, Nsoic8, No. Of Channels:2Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:1Mbps, Input Level:-, Output Level:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM5240ARZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 980 |
|
$5.0400 / $8.7800 | Buy Now |
DISTI #
505-ADUM5240ARZ-RL7CT-ND
|
DigiKey | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
397 In Stock |
|
$4.7750 / $10.3100 | Buy Now |
DISTI #
584-ADUM5240ARZ-R7
|
Mouser Electronics | Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (2/0 channel directionality) RoHS: Compliant | 950 |
|
$4.7700 / $9.1900 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$4.7750 / $10.3100 | Buy Now |
DISTI #
26635435
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$4.7248 | Buy Now |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 8SOIC | 2123 |
|
$6.3763 / $9.5645 | Buy Now |
Part Details for ADUM5240ARZ-RL7
ADUM5240ARZ-RL7 CAD Models
ADUM5240ARZ-RL7 Part Data Attributes
|
ADUM5240ARZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5240ARZ-RL7
Analog Devices Inc
Dual-Channel Isolators with isoPower® Integrated DC/DC Converter, 50 mW (2/0 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADUM5240ARZ-RL7
This table gives cross-reference parts and alternative options found for ADUM5240ARZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM5240ARZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM5240ARZ | Analog Devices Inc | $5.5695 | Dual-Channel Isolators with isoPower® Integrated DC/DC Converter, 50 mW (2/0 channel directionality) | ADUM5240ARZ-RL7 vs ADUM5240ARZ |
ADUM5240ARZ-RL7 Frequently Asked Questions (FAQ)
-
The ADUM5240ARZ-RL7 can support data rates up to 150 Mbps, making it suitable for high-speed digital isolators.
-
The ADUM5240ARZ-RL7 has a high common-mode transient immunity of 100 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
-
The typical propagation delay of the ADUM5240ARZ-RL7 is around 10 ns, making it suitable for high-speed applications.
-
Yes, the ADUM5240ARZ-RL7 is compatible with both 3.3V and 5V logic levels, making it suitable for a wide range of applications.
-
The ADUM5240ARZ-RL7 has an operating temperature range of -40°C to 125°C, making it suitable for use in a wide range of environments.