-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM5211BRSZ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6001
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3.135V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop, No. Of Pins:20Pins, Data Rate:25Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM5211BRSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$5.3500 / $10.4900 | Buy Now |
DISTI #
505-ADUM5211BRSZ-ND
|
DigiKey | DGTL ISOLTR 2.5KV 2CH GP 20-SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
545 In Stock |
|
$5.0875 / $10.8100 | Buy Now |
DISTI #
584-ADUM5211BRSZ
|
Mouser Electronics | Digital Isolators 2-Ch Isolators w/ Int DC/DC converter RoHS: Compliant | 330 |
|
$5.2400 / $9.3000 | Buy Now |
|
Analog Devices Inc | 2-Ch Isolators w/ Int DC/DC co Package Multiple: 66 | 637 |
|
$3.8500 / $10.8100 | Buy Now |
DISTI #
35211572
|
Verical | Digital Isolator 2-CH 25Mbps 20-Pin SSOP Tube RoHS: Compliant Min Qty: 66 Package Multiple: 66 | Americas - 528 |
|
$5.1195 | Buy Now |
|
Vyrian | Other Function Semiconductors | 59 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM5211BRSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5211BRSZ
Analog Devices Inc
Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switching Frequency-Max | 125000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
The ADUM5211BRSZ can support data rates up to 150 Mbps, making it suitable for high-speed digital isolators.
The ADUM5211BRSZ has a built-in power-up and power-down sequencing circuit that ensures the output is in a high-impedance state during power-up and power-down, preventing unwanted output transitions.
The typical propagation delay of the ADUM5211BRSZ is around 10 ns, making it suitable for high-speed digital isolation applications.
Yes, the ADUM5211BRSZ is designed to operate in harsh industrial environments, with a wide operating temperature range of -40°C to 125°C and high immunity to electromagnetic interference (EMI).
The ADUM5211BRSZ provides electrical isolation through the use of Analog Devices' proprietary iCoupler technology, which uses a high-frequency oscillator and a transformer to transmit data across the isolation barrier.