-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated Switch Regulator with Quad-Channel Isolators (2/2 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM4472CRIZ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM4472CRIZ-ND
|
DigiKey | DGTL ISOLTR 5KV 4CH GP 20-SOIC Min Qty: 62 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.3840 | Buy Now |
DISTI #
584-ADUM4472CRIZ
|
Mouser Electronics | Digital Isolators 5kV PWM Cont & Trans Driver w/ISO RoHS: Compliant | 57 |
|
$9.3800 / $17.4400 | Buy Now |
DISTI #
V99:2348_06223799
|
Arrow Electronics | Digital Isolator 4-CH 25Mbps 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1440 | Americas - 7 |
|
$1.7690 | Buy Now |
|
Analog Devices Inc | 5kV PWM Cont & Trans Driver w/ Package Multiple: 31 | 3038 |
|
$6.8600 / $11.9900 | Buy Now |
DISTI #
35211700
|
Verical | Digital Isolator 4-CH 25Mbps 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 | Americas - 3038 |
|
$8.9425 | Buy Now |
DISTI #
25838758
|
Verical | Digital Isolator 4-CH 25Mbps 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1440 | Americas - 7 |
|
$1.7690 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | 21 |
|
$13.2608 / $16.1280 | Buy Now | |
|
Rochester Electronics | Isolated Switch Regulator with Quad-Channel Isolators (2/2 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 31 |
|
$7.6100 / $9.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4472CRIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4472CRIZ
Analog Devices Inc
Isolated Switch Regulator with Quad-Channel Isolators (2/2 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 20 | |
Manufacturer Package Code | RI-20-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO WORKS WITH 5 V INPUT;VOUT=(3.3-24 VOLT) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.64 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 515 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
The ADUM4472CRIZ can support data rates up to 150 Mbps, making it suitable for high-speed digital isolators.
The ADUM4472CRIZ has a built-in power-up and power-down sequencing circuitry, which ensures that the output is in a high-impedance state during power-up and power-down, preventing unwanted output transitions.
The typical propagation delay of the ADUM4472CRIZ is around 10 ns, making it suitable for high-speed applications.
Yes, the ADUM4472CRIZ is designed to operate in harsh environments, with a temperature range of -40°C to 125°C, and is suitable for use in industrial, automotive, and medical applications.
Yes, the ADUM4472CRIZ is compliant with UL 1577, IEC 60747-5-2, and DIN VDE 0884-11 safety standards, making it suitable for use in a wide range of applications.