-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 KV rms Isolated Precision Half-Bridge Driver, 4 A Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM4223ARWZ by Analog Devices Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9041
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:-, Input Level:Cmos, Output Level:-, Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices ADUM4223ARWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$3.7700 / $6.8500 | Buy Now |
DISTI #
505-ADUM4223ARWZ-ND
|
DigiKey | DGTL ISO 5KV 2CH GATE DVR 16SOIC Min Qty: 1 Lead time: 39 Weeks Container: Tube |
305 In Stock |
|
$3.9911 / $7.7000 | Buy Now |
DISTI #
584-ADUM4223ARWZ
|
Mouser Electronics | Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A RoHS: Compliant | 91 |
|
$3.9700 / $7.7000 | Buy Now |
|
Analog Devices Inc | 5kV Isolated Prec Half-Bridge Package Multiple: 47 | 13315 |
|
$2.4900 / $7.7000 | Buy Now |
DISTI #
25631421
|
Verical | Driver 4A 2-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 141 Package Multiple: 141 | Americas - 13254 |
|
$3.6604 | Buy Now |
DISTI #
82726331
|
Verical | Driver 4A 2-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 37 |
|
$7.8624 | Buy Now |
|
Rochester Electronics | ADUM4223 - 4A Output Isolated Precision Half-Bridge Driver RoHS: Compliant Status: Active Min Qty: 1 | 145 |
|
$3.0600 / $3.8200 | Buy Now |
DISTI #
ADUM4223ARWZ
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 40 |
|
$4.1200 / $4.6400 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 9 |
|
RFQ | |
|
Cytech Systems Limited | DGTL ISO 5KV 2CH GATE DVR 16SOIC | 94 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4223ARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4223ARWZ
Analog Devices Inc
5 KV rms Isolated Precision Half-Bridge Driver, 4 A Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OTHER SUPPLY VOLTAGE= 4.5V TO 18V | |
Built-in Protections | THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM4223ARWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM4223ARWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM4223ARWZ-RL | Analog Devices Inc | $4.6366 | 5 KV rms Isolated Precision Half-Bridge Driver, 4 A Output | ADUM4223ARWZ vs ADUM4223ARWZ-RL |
The ADUM4223ARWZ can support data rates up to 100 Mbps.
Yes, the ADUM4223ARWZ is designed for use in isolated power supplies and can withstand high voltage isolation up to 5 kV rms.
The ADUM4223ARWZ has a high common-mode transient immunity of 100 kV/μs, making it suitable for use in noisy environments.
Yes, the ADUM4223ARWZ is compatible with industrial communication protocols such as RS-485, RS-422, and CAN.
The ADUM4223ARWZ has an operating temperature range of -40°C to +125°C, making it suitable for use in a wide range of industrial and automotive applications.