-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 KV rms Isolated Precision Half-Bridge Driver, 4 A Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM4223ARWZ-RL by Analog Devices Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9042
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:-, Input Level:Cmos, Output Level:-, Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices ADUM4223ARWZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1895 |
|
$3.7300 / $7.4300 | Buy Now |
DISTI #
505-ADUM4223ARWZ-RLCT-ND
|
DigiKey | DGTL ISO 5KV 2CH GATE DVR 16SOIC Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
949 In Stock |
|
$3.9929 / $7.7000 | Buy Now |
DISTI #
584-ADUM4223ARWZ-R
|
Mouser Electronics | Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A RoHS: Compliant | 990 |
|
$3.9900 / $7.7000 | Buy Now |
|
Analog Devices Inc | 5kV Isolated Prec Half-Bridge Min Qty: 1 Package Multiple: 1000 | 190 |
|
$3.9929 / $7.7000 | Buy Now |
|
Quest Components | 8000 |
|
$6.2501 / $12.5001 | Buy Now | |
|
Quest Components | 3200 |
|
$5.5000 / $13.2000 | Buy Now | |
|
Rochester Electronics | ADUM4223 - 4A Output Isolated Precision Half-Bridge Driver RoHS: Compliant Status: Active Min Qty: 1 | 1954 |
|
$3.0600 / $3.8200 | Buy Now |
DISTI #
ADUM4223ARWZ-RL
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.7500 / $3.9100 | Buy Now |
|
Cytech Systems Limited | DGTL ISO 5KV 2CH GATE DVR 16SOIC | 5000 |
|
RFQ | |
|
LCSC | SOIC-16-300mil Digital Isolators ROHS | 183 |
|
$4.2639 / $5.0381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4223ARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4223ARWZ-RL
Analog Devices Inc
5 KV rms Isolated Precision Half-Bridge Driver, 4 A Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OTHER SUPPLY VOLTAGE= 4.5V TO 18V | |
Built-in Protections | THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM4223ARWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM4223ARWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM4223ARWZ | Analog Devices Inc | $4.4479 | 5 KV rms Isolated Precision Half-Bridge Driver, 4 A Output | ADUM4223ARWZ-RL vs ADUM4223ARWZ |
The ADUM4223ARWZ-RL can support data rates up to 100 Mbps.
Yes, the ADUM4223ARWZ-RL can be used in a multi-point configuration, but it is recommended to use a repeater or a hub to ensure signal integrity.
The maximum cable length that can be used with the ADUM4223ARWZ-RL depends on the specific application and the type of cable used. However, as a general rule, the maximum cable length should not exceed 100 meters.
Yes, the ADUM4223ARWZ-RL supports hot swapping, but it is recommended to follow proper hot-swapping procedures to avoid damage to the device or the system.
The power consumption of the ADUM4223ARWZ-RL is typically around 150 mW, but it can vary depending on the specific application and operating conditions.