Part Details for ADUM3473WARSZ-RL7 by Analog Devices Inc
Results Overview of ADUM3473WARSZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM3473WARSZ-RL7 Information
ADUM3473WARSZ-RL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM3473WARSZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADUM3473WARSZ-RL7-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 20-SSOP Min Qty: 52 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$5.8400 | Buy Now |
DISTI #
ADUM3473WARSZ-RL7-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 20-SSOP Min Qty: 52 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3500 | Buy Now |
DISTI #
584-ADUM3473WARSZRL7
|
Mouser Electronics | Digital Isolators 4-Ch Iso w/ Int Transformer Driver RoHS: Compliant | 0 |
|
$5.6800 / $5.7600 | Order Now |
|
Rochester Electronics | PWM Controller and Transformer Driver with Quad-Channel Isolator RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$4.5000 / $5.6200 | Buy Now |
DISTI #
ADUM3473WARSZRL
|
Richardson RFPD | CURRENT REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$5.6000 / $5.6700 | Buy Now |
Part Details for ADUM3473WARSZ-RL7
ADUM3473WARSZ-RL7 CAD Models
ADUM3473WARSZ-RL7 Part Data Attributes
|
ADUM3473WARSZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3473WARSZ-RL7
Analog Devices Inc
Isolated Switching Regulators (1/3 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |