-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 kV rms Isolated Precision Half-Bridge Driver, 4 A Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM3223ARZ-RL7 by Analog Devices Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5930
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Data Rate:-, Input Level:Cmos, Output Level:-, Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices ADUM3223ARZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 660 |
|
$2.9000 / $6.3500 | Buy Now |
DISTI #
ADUM3223ARZ-RL7CT-ND
|
DigiKey | DGTL ISO 3KV 2CH GATE DVR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3932 In Stock |
|
$3.1676 / $6.3900 | Buy Now |
DISTI #
584-ADUM3223ARZ-R7
|
Mouser Electronics | Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out RoHS: Compliant | 14775 |
|
$2.9000 / $6.3500 | Buy Now |
|
Analog Devices Inc | Isolated Prec Half-Bridge Driv Min Qty: 1 Package Multiple: 1000 | 309787 |
|
$3.1676 / $6.3900 | Buy Now |
DISTI #
26635465
|
Verical | Driver 4A 2-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 309000 |
|
$2.8695 | Buy Now |
|
Quest Components | 8000 |
|
$4.3811 / $8.7621 | Buy Now | |
DISTI #
ADUM3223ARZ-RL7
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.0000 / $3.1100 | Buy Now |
|
LCSC | SOIC-16 Isolators - Gate Drivers ROHS | 123 |
|
$1.6465 / $2.8619 | Buy Now |
|
Win Source Electronics | Isolated Precision Half-Bridge Driver | DGTL ISO 3KV 2CH GATE DVR 16SOIC | 63700 |
|
$2.8298 / $4.2435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3223ARZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3223ARZ-RL7
Analog Devices Inc
3 kV rms Isolated Precision Half-Bridge Driver, 4 A Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OTHER SUPPLY VOLTAGE= 4.5V TO 18V | |
Built-in Protections | THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
The ADUM3223ARZ-RL7 can support data rates up to 100 Mbps.
Yes, the ADUM3223ARZ-RL7 is rated for operation from -40°C to +125°C, making it suitable for high-temperature applications.
The ADUM3223ARZ-RL7 has a high common-mode transient immunity of 100 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
Yes, the ADUM3223ARZ-RL7 is pin-compatible with other isolators from Analog Devices, such as the ADUM3220 and ADUM3221.
The typical power consumption of the ADUM3223ARZ-RL7 is 1.5 mA per channel at 5 V, making it suitable for low-power applications.