-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated 4 A Dual-Channel Gate Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM3221WARZ by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM3221WARZ-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4 In Stock |
|
$3.4500 / $8.1100 | Buy Now |
DISTI #
584-ADUM3221WARZ
|
Mouser Electronics | Galvanically Isolated Gate Drivers 4A,Gate Drvr 4.1V Nominal UVLO RoHS: Compliant | 1281 |
|
$3.5800 / $6.5400 | Buy Now |
|
Analog Devices Inc | 4A,Gate Drvr 4.1V Nominal UVLO Package Multiple: 98 | 4219 |
|
$2.6200 / $8.1100 | Buy Now |
DISTI #
26622743
|
Verical | Driver 4A 2-OUT Isolated Gate Driver Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 4214 |
|
$3.4137 | Buy Now |
|
Rochester Electronics | ADUM3221 - Isolated 4A Dual-Channel GATE Driver RoHS: Compliant Status: Active Min Qty: 1 | 1105 |
|
$2.9000 / $3.6300 | Buy Now |
DISTI #
ADUM3221WARZ
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 98 | 0 |
|
$3.5600 / $4.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3221WARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3221WARZ
Analog Devices Inc
Isolated 4 A Dual-Channel Gate Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.72 µs | |
Turn-on Time | 0.72 µs | |
Width | 3.9 mm |
A good PCB layout for the ADUM3221WARZ involves keeping the digital and analog circuits separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliable operation of the ADUM3221WARZ in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources.
The ADUM3221WARZ can operate with a high common-mode voltage, but it's essential to ensure that the voltage does not exceed the maximum rating of 560 Vpeak. Additionally, the common-mode voltage should be within the specified range to maintain the device's isolation performance.
To troubleshoot issues with the ADUM3221WARZ, start by verifying the power supply voltage, checking for proper connections, and ensuring that the device is operated within its specified temperature range. Use a logic analyzer or oscilloscope to monitor the input and output signals, and consult the datasheet and application notes for guidance.
The ADUM3221WARZ is designed to operate with a 5V supply voltage, but it can be used with a 3.3V supply voltage with some limitations. The device's performance may be affected, and the maximum data rate may be reduced. Consult the datasheet and application notes for specific guidance on using the device with a different voltage supply.