-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated 4 A Dual-Channel Gate Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM3221TRZ-EP-RL7 by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM3221TRZ-EP-RL7-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 8SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6000 | Buy Now |
DISTI #
584-UM3221TRZ-EP-RL7
|
Mouser Electronics | Galvanically Isolated Gate Drivers 4A,Gate Drvr 7V Nominal UVLO RoHS: Compliant | 0 |
|
$5.6000 | Order Now |
|
Analog Devices Inc | 4A,Gate Drvr 7V Nominal UVLO Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$5.6000 / $6.5900 | Buy Now |
DISTI #
27567946
|
Verical | Driver 4A 2-OUT High Side/Low Side/Isolated Gate Driver 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$5.6352 | Buy Now |
|
Rochester Electronics | ADUM3221 - Isolated 4A Dual-Channel GATE Driver RoHS: Compliant Status: Active Min Qty: 1 | 900 |
|
$4.7000 / $5.8800 | Buy Now |
DISTI #
ADUM3221TRZ-EPR
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.7800 / $6.0100 | Buy Now |
|
Vyrian | Interface ICs | 1471 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3221TRZ-EP-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3221TRZ-EP-RL7
Analog Devices Inc
Isolated 4 A Dual-Channel Gate Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 7.6 V | |
Supply Voltage1-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.072 µs | |
Turn-on Time | 0.072 µs | |
Width | 3.9 mm |