-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated 4 A Dual-Channel Gate Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM3221ARZ-RL7 by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5928
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:-, Input Level:Cmos, Output Level:-, Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices ADUM3221ARZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 947 |
|
$2.9400 / $5.4200 | Buy Now |
DISTI #
ADUM3221ARZ-RL7CT-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2267 In Stock |
|
$2.8000 / $6.9500 | Buy Now |
DISTI #
584-ADUM3221ARZ-R7
|
Mouser Electronics | Galvanically Isolated Gate Drivers 4A,Dual-Ch Gate Drvr 4.1V Nominal UVLO RoHS: Compliant | 269 |
|
$2.9100 / $5.4200 | Buy Now |
|
Analog Devices Inc | 4A,Dual-Ch Gate Drvr 4.1V Nomi Min Qty: 1 Package Multiple: 1000 | 1454 |
|
$2.8000 / $6.9500 | Buy Now |
DISTI #
27011567
|
Verical | Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.7706 | Buy Now |
DISTI #
89085256
|
Verical | Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2514 | Americas - 1000 |
|
$6.0520 | Buy Now |
DISTI #
ADUM3221ARZ-RL7
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.9000 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3221ARZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3221ARZ-RL7
Analog Devices Inc
Isolated 4 A Dual-Channel Gate Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Built-in Protections | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.23 A | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.072 µs | |
Turn-on Time | 0.072 µs | |
Width | 3.9 mm |
The ADUM3221ARZ-RL7 can support data rates up to 100 Mbps.
Yes, the ADUM3221ARZ-RL7 is designed for use in isolated power supplies and can withstand high voltage isolation up to 5 kV rms.
The ADUM3221ARZ-RL7 has a high common-mode transient immunity of 50 kV/μs, making it suitable for use in noisy environments.
Yes, the ADUM3221ARZ-RL7 is rated for operation over the industrial temperature range of -40°C to +105°C.
Yes, the ADUM3221ARZ-RL7 is designed to meet the requirements of IEC 60601-1 and IEC 61010-1 for use in safety-critical applications.