-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 A Dual-Channel Gate Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM3220ARZ-RL7 by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM3220ARZ-RL7CT-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1638 In Stock |
|
$2.8000 / $6.9500 | Buy Now |
DISTI #
584-ADUM3220ARZ-R7
|
Mouser Electronics | Galvanically Isolated Gate Drivers 4A,Dual-Ch Gate Drvr 4.1V Nominal UVLO RoHS: Compliant | 718 |
|
$2.9800 / $5.4200 | Buy Now |
DISTI #
V72:2272_06224096
|
Arrow Electronics | Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Strips | Americas - 46 |
|
$1.1044 / $2.8811 | Buy Now |
|
Analog Devices Inc | 4A,Dual-Ch Gate Drvr 4.1V Nomi Min Qty: 1 Package Multiple: 1000 | 328 |
|
$2.8000 / $6.9500 | Buy Now |
DISTI #
63039077
|
Verical | Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2215 | Americas - 46 |
|
$1.1044 / $1.1419 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$3.2032 / $4.9280 | Buy Now |
|
Quest Components | 12 |
|
$3.3000 / $6.6000 | Buy Now | |
DISTI #
ADUM3220ARZ-RL7
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.9000 / $3.0100 | Buy Now |
DISTI #
SMC-ADUM3220ARZ-RL7
|
Sensible Micro Corporation | Driver 4A 2-Out Isolated Gate Driver 8-Pin Soic N T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 40 |
|
$2.7090 / $2.9348 | RFQ |
|
Vyrian | Interface ICs | 67 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3220ARZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3220ARZ-RL7
Analog Devices Inc
4 A Dual-Channel Gate Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Built-in Protections | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.23 A | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.072 µs | |
Turn-on Time | 0.072 µs | |
Width | 3.9 mm |
The ADUM3220ARZ-RL7 can support data rates up to 100 Mbps, making it suitable for high-speed digital isolators.
The ADUM3220ARZ-RL7 has a high common-mode transient immunity of 50 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
The typical propagation delay of the ADUM3220ARZ-RL7 is around 10 ns, making it suitable for high-speed applications.
Yes, the ADUM3220ARZ-RL7 is compatible with both 3.3V and 5V logic levels, making it suitable for a wide range of applications.
The ADUM3220ARZ-RL7 has an operating temperature range of -40°C to 125°C, making it suitable for use in harsh environments.