-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel Digital Isolator, Enhanced System-Level ESD Reliability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM3211BRZ-RL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM0703
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADUM3211BRZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2800 / $4.6400 | Buy Now |
DISTI #
505-ADUM3211BRZ-RL7CT-ND
|
DigiKey | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2187 In Stock |
|
$2.1125 / $4.9200 | Buy Now |
DISTI #
584-ADUM3211BRZ-R7
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 1116 |
|
$2.1100 / $4.9200 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 1000 | 25438 |
|
$2.3490 / $4.9200 | Buy Now |
DISTI #
35211452
|
Verical | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 25000 |
|
$2.1258 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6 |
|
RFQ | |
|
Vyrian | Interface ICs | 11905 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 8SOIC | 5750 |
|
$3.5952 / $5.3928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3211BRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3211BRZ-RL7
Analog Devices Inc
Dual-Channel Digital Isolator, Enhanced System-Level ESD Reliability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM3211BRZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3211BRZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS250DF410ABMR | Texas Instruments | $21.8123 | 25-Gbps multi-rate 4-channel retimer 101-FCCSP -40 to 85 | ADUM3211BRZ-RL7 vs DS250DF410ABMR |
DS250DF410ABMT | Texas Instruments | $23.3337 | 25-Gbps multi-rate 4-channel retimer 101-FCCSP -40 to 85 | ADUM3211BRZ-RL7 vs DS250DF410ABMT |
ADUM3211BRZ | Analog Devices Inc | $3.1739 | Dual-Channel Digital Isolator, Enhanced System-Level ESD Reliability | ADUM3211BRZ-RL7 vs ADUM3211BRZ |
The ADUM3211BRZ-RL7 can support data rates up to 100 Mbps.
Yes, the ADUM3211BRZ-RL7 is rated for operation from -40°C to +125°C, making it suitable for high-temperature applications.
The ADUM3211BRZ-RL7 has a high common-mode transient immunity of 25 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
Yes, the ADUM3211BRZ-RL7 is compatible with industrial communication protocols such as PROFIBUS, DeviceNet, and CAN.
The typical power consumption of the ADUM3211BRZ-RL7 is 2.5 mA per channel at 5 V supply voltage.