-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM263N0BRIZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM263N0BRIZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5893
|
Newark | Digital Isolator, 6Ch, -40 To 125Deg C, No. Of Channels:6Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM263N0BRIZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 205 |
|
$3.0600 / $5.6800 | Buy Now |
DISTI #
505-ADUM263N0BRIZ-ND
|
DigiKey | DGTL ISOLTR 5KV 6CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
376 In Stock |
|
$2.9500 / $7.2300 | Buy Now |
DISTI #
584-ADUM263N0BRIZ
|
Mouser Electronics | Digital Isolators Robust 5kV 6 CH digital ISO, 3/3 RoHS: Compliant | 7871 |
|
$2.9500 / $5.6800 | Buy Now |
|
Analog Devices Inc | Robust 5kV 6 CH digital ISO, 3 Package Multiple: 37 | 76 |
|
$2.3600 / $7.2300 | Buy Now |
DISTI #
ADUM263N0BRIZ
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 185 | 0 |
|
$3.0900 / $3.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM263N0BRIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM263N0BRIZ
Analog Devices Inc
ADUM263N0BRIZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
The ADUM263N0BRIZ can support data rates up to 100 Mbps, making it suitable for high-speed digital isolators.
The ADUM263N0BRIZ has a high common-mode transient immunity of 50 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
The typical propagation delay of the ADUM263N0BRIZ is around 10 ns, making it suitable for high-speed digital isolator applications.
Yes, the ADUM263N0BRIZ is rated for operation from -40°C to +125°C, making it suitable for use in high-temperature environments.
The ADUM263N0BRIZ has an isolation voltage of 2.5 kV rms, making it suitable for applications that require high isolation voltage.