Part Details for ADUM251N0BRIZ-RL by Analog Devices Inc
Results Overview of ADUM251N0BRIZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM251N0BRIZ-RL Information
ADUM251N0BRIZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM251N0BRIZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM251N0BRIZ-RLCT-ND
|
DigiKey | DGTL ISOLTR 5KV 5CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8125 / $6.9800 | Buy Now |
DISTI #
584-ADUM251N0BRIZ-RL
|
Mouser Electronics | Digital Isolators Robust 5kV 5 CH Digital ISO 4/1 RoHS: Compliant | 0 |
|
$2.8700 / $2.9200 | Order Now |
|
Analog Devices Inc | Robust 5kV 5 CH Digital ISO 4/ Min Qty: 1000 Package Multiple: 1000 | 39000 |
|
$2.8125 / $6.9800 | Buy Now |
DISTI #
80950133
|
Verical | Digital Isolator CMOS 5-CH 150Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 39000 |
|
$2.8302 | Buy Now |
DISTI #
ADUM251N0BRIZRL
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.9400 | Buy Now |