Part Details for ADUM250N0BRIZ-RL by Analog Devices Inc
Results Overview of ADUM250N0BRIZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM250N0BRIZ-RL Information
ADUM250N0BRIZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM250N0BRIZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM250N0BRIZ-RLTR-ND
|
DigiKey | DGTL ISOLTR 5KV 5CH GP 16-SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8125 | Buy Now |
DISTI #
584-ADUM250N0BRIZ-RL
|
Mouser Electronics | Digital Isolators Robust 5kV 5 CH Digital ISO 5/0 RoHS: Compliant | 0 |
|
$2.8700 / $7.2000 | Order Now |
|
Analog Devices Inc | Robust 5kV 5 CH Digital ISO 5/ Min Qty: 1000 Package Multiple: 1000 | 8000 |
|
$2.8125 / $7.2300 | Buy Now |
DISTI #
68016016
|
Verical | Digital Isolator CMOS 5-CH 150Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$2.7829 | Buy Now |
DISTI #
ADUM250N0BRIZRL
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.9400 | Buy Now |
Part Details for ADUM250N0BRIZ-RL
ADUM250N0BRIZ-RL CAD Models
ADUM250N0BRIZ-RL Part Data Attributes
|
ADUM250N0BRIZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM250N0BRIZ-RL
Analog Devices Inc
ADUM250N0BRIZ-RL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
ADUM250N0BRIZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADUM250N0BRIZ-RL should minimize the distance between the input and output pins, use a solid ground plane, and avoid running high-frequency signals near the isolation barrier. Additionally, it's recommended to use a symmetrical layout to minimize electromagnetic interference (EMI).
-
To ensure reliable operation of the ADUM250N0BRIZ-RL in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and avoiding thermal gradients. Additionally, the device should be operated within its specified temperature range (-40°C to 125°C).
-
The ADUM250N0BRIZ-RL is capable of supporting data rates up to 150 Mbps, making it suitable for high-speed digital isolation applications. However, the actual data rate achievable may depend on the specific application, PCB layout, and signal quality.
-
To troubleshoot issues with the ADUM250N0BRIZ-RL, start by verifying the power supply and input signal integrity. Check for proper termination, signal amplitude, and frequency. Use an oscilloscope to monitor the input and output signals, and look for signs of signal degradation or distortion. If issues persist, consult the datasheet and application notes for guidance, or contact Analog Devices' technical support.
-
Yes, the ADUM250N0BRIZ-RL is designed to meet the requirements of safety-critical applications, including medical devices and industrial control systems. It features reinforced isolation, which provides a high level of protection against electrical shock and fault conditions. However, it's essential to follow proper design and testing procedures to ensure compliance with relevant safety standards and regulations.