Part Details for ADUM242D1BRWZ by Analog Devices Inc
Results Overview of ADUM242D1BRWZ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM242D1BRWZ Information
ADUM242D1BRWZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM242D1BRWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5874
|
Newark | Digital Isolator, 4Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM242D1BRWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$2.2600 / $3.7800 | Buy Now |
DISTI #
505-ADUM242D1BRWZ-ND
|
DigiKey | DGTL ISOLTR 5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
312 In Stock |
|
$2.2125 / $5.8600 | Buy Now |
DISTI #
584-ADUM242D1BRWZ
|
Mouser Electronics | Digital Isolators IC,Robust Quad ISO 2:2 ch RoHS: Compliant | 103 |
|
$2.3800 / $4.3900 | Buy Now |
DISTI #
E54:1762_09165589
|
Arrow Electronics | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2317 | Europe - 188 |
|
$2.1530 / $2.4620 | Buy Now |
DISTI #
V99:2348_10809950
|
Arrow Electronics | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1532 | Americas - 3 |
|
$0.4454 | Buy Now |
|
Analog Devices Inc | IC,Robust Quad ISO 2:2 ch Package Multiple: 47 | 3306 |
|
$1.7700 / $5.8600 | Buy Now |
DISTI #
26622794
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 282 Package Multiple: 282 | Americas - 3102 |
|
$2.2264 | Buy Now |
DISTI #
79375035
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 204 Package Multiple: 204 Date Code: 2317 | Americas - 204 |
|
$2.1530 / $2.4620 | Buy Now |
|
Rochester Electronics | Robust 5kV RMS Quad Channel Digital Isolators, Input Disable (2/2 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 38 |
|
$1.8600 / $2.3200 | Buy Now |
DISTI #
ADUM242D1BRWZ
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 282 | 0 |
|
$2.3200 / $2.4100 | Buy Now |