-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM241D1BRWZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM241D1BRWZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4031958
|
Farnell | DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 160 |
|
$2.6546 / $5.2551 | Buy Now |
DISTI #
ADUM241D1BRWZ-ND
|
DigiKey | DGTL ISOLTR 5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2022 In Stock |
|
$2.2125 / $4.9800 | Buy Now |
DISTI #
584-ADUM241D1BRWZ
|
Mouser Electronics | Digital Isolators IC,Robust Quad ISO 3:1 ch RoHS: Compliant | 3533 |
|
$2.2100 / $3.7300 | Buy Now |
|
Analog Devices Inc | IC,Robust Quad ISO 3:1 ch Package Multiple: 47 | 24156 |
|
$1.7700 / $4.9800 | Buy Now |
DISTI #
26622791
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 282 Package Multiple: 282 | Americas - 23688 |
|
$2.1892 | Buy Now |
DISTI #
ADUM241D1BRWZ
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 282 | 0 |
|
$2.3200 / $2.4100 | Buy Now |
|
Win Source Electronics | DGTL ISO 5000VRMS 4CH GP 16SOIC / General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 3000 |
|
$16.6840 / $25.0254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM241D1BRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM241D1BRWZ
Analog Devices Inc
ADUM241D1BRWZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM241D1BRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM241D1BRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-091J-000E | Broadcom Limited | $11.5970 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | ADUM241D1BRWZ vs HCPL-091J-000E |
ADUM141D1BRZ | Analog Devices Inc | $2.3831 | Robust, Quad Channel Isolator W/ Input Disable & 1 Reverse Channel | ADUM241D1BRWZ vs ADUM141D1BRZ |
ADUM141E1BRQZ-RL7 | Analog Devices Inc | $2.5956 | Robust, Quad Channel Isolator W/ Output Enable & 1 Reverse Channel | ADUM241D1BRWZ vs ADUM141E1BRQZ-RL7 |
ADUM141E0BRWZ | Analog Devices Inc | $2.7019 | Robust, Quad Channel Isolator W/ Output Enable & 1 Reverse Channel | ADUM241D1BRWZ vs ADUM141E0BRWZ |
SI8441AB-C-IS | Silicon Laboratories Inc | $2.9673 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | ADUM241D1BRWZ vs SI8441AB-C-IS |
ISO7841FDWR | Texas Instruments | $3.7552 | Highest isolation rating, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125 | ADUM241D1BRWZ vs ISO7841FDWR |
SI8441AB-C-IS1R | Silicon Laboratories Inc | Check for Price | Analog Circuit, CMOS, PDSO16 | ADUM241D1BRWZ vs SI8441AB-C-IS1R |
IL716-1E | NVE Corporation | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO16, QSOP-16 | ADUM241D1BRWZ vs IL716-1E |
HCPL-092J-000E | Avago Technologies | Check for Price | SPECIALTY LOGIC CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16 | ADUM241D1BRWZ vs HCPL-092J-000E |
SI8441AB-C-IS1 | Silicon Laboratories Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | ADUM241D1BRWZ vs SI8441AB-C-IS1 |
The ADUM241D1BRWZ can support data rates up to 100 Mbps.
Yes, the ADUM241D1BRWZ is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications.
Yes, the ADUM241D1BRWZ is compatible with both 3.3V and 5V logic levels, making it a versatile option for a wide range of applications.
The typical propagation delay of the ADUM241D1BRWZ is around 10 ns, making it suitable for high-speed applications.
Yes, the ADUM241D1BRWZ is designed for isolated power supply applications, providing up to 2500 Vrms of isolation voltage.