-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel Digital Isolator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM2402CRWZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9533
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:120Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM2402CRWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$5.9200 / $10.0300 | Buy Now |
DISTI #
505-ADUM2402CRWZ-ND
|
DigiKey | DGTL ISOLTR 5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
55 In Stock |
|
$5.3750 / $11.2700 | Buy Now |
DISTI #
584-ADUM2402CRWZ
|
Mouser Electronics | Digital Isolators QUAD CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 205 |
|
$5.5300 / $9.4100 | Buy Now |
DISTI #
E54:1762_00115514
|
Arrow Electronics | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2505 | Europe - 791 |
|
$5.1920 / $9.1360 | Buy Now |
DISTI #
V99:2348_06223971
|
Arrow Electronics | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2252 | Americas - 63 |
|
$5.4570 / $5.5580 | Buy Now |
|
Analog Devices Inc | QUAD CHANNEL DIGITAL ISOLATORS Package Multiple: 47 | 11 |
|
$4.3000 / $11.2700 | Buy Now |
DISTI #
88177318
|
Verical | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2505 | Americas - 791 |
|
$5.1920 / $9.1360 | Buy Now |
DISTI #
67520363
|
Verical | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2252 | Americas - 63 |
|
$5.5580 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | INTERFACE CIRCUIT, CMOS, PDSO16 | 83 |
|
$5.7135 / $13.1850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM2402CRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM2402CRWZ
Analog Devices Inc
Quad-Channel Digital Isolator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM2402CRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM2402CRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM2402CRWZ-RL | Analog Devices Inc | $7.5268 | Quad-Channel Digital Isolator | ADUM2402CRWZ vs ADUM2402CRWZ-RL |
The ADUM2402CRWZ can support data rates up to 100 Mbps.
Yes, the ADUM2402CRWZ is rated for operation from -40°C to +125°C, making it suitable for high-temperature applications.
The ADUM2402CRWZ has a high common-mode transient immunity of 100 kV/μs, making it suitable for applications with high levels of electromagnetic interference (EMI).
Yes, the ADUM2402CRWZ is pin-compatible with other digital isolators from Analog Devices, making it easy to upgrade or replace existing designs.
The typical power consumption of the ADUM2402CRWZ is 1.5 mA per channel, making it suitable for low-power applications.