-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM231E1BRIZ-RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM231E1BRIZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM231E1BRIZ-RLCT-ND
|
DigiKey | DGTL ISOLTR 5KV 3CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
132 In Stock |
|
$1.7875 / $5.0200 | Buy Now |
DISTI #
584-ADUM231E1BRIZ-RL
|
Mouser Electronics | Digital Isolators IC,Robust 3 ch ISO 2:1 ch RoHS: Compliant | 1000 |
|
$1.8500 / $3.6200 | Buy Now |
|
Analog Devices Inc | IC,Robust 3 ch ISO 2:1 ch Min Qty: 1 Package Multiple: 1000 | 13027 |
|
$1.7875 / $5.0200 | Buy Now |
DISTI #
74065843
|
Verical | Digital Isolator CMOS 3-CH 150Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 13000 |
|
$1.7687 | Buy Now |
DISTI #
ADUM231E1BRIZRL
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.8700 | Buy Now |
|
Vyrian | Interface ICs | 6447 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM231E1BRIZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM231E1BRIZ-RL
Analog Devices Inc
ADUM231E1BRIZ-RL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Date Of Intro | 2016-04-27 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
A good PCB layout for the ADUM231E1BRIZ-RL involves keeping the input and output circuits separate, using a ground plane to reduce noise, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliable operation of the ADUM231E1BRIZ-RL in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range of -40°C to +125°C.
The ADUM231E1BRIZ-RL has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap, ESD mat, and ESD-safe tools. Additionally, the device should be handled in a static-safe environment, and ESD-sensitive components should be protected from electrostatic discharge.
To troubleshoot issues with the ADUM231E1BRIZ-RL, start by checking the power supply voltage, ensuring that it's within the specified range. Then, verify that the input signals are correct and within the specified voltage range. Use an oscilloscope to check the output voltage and signal integrity. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines, and consider contacting Analog Devices' technical support for further assistance.
When using the ADUM231E1BRIZ-RL in a redundant or fault-tolerant system, it's essential to ensure that the device is properly isolated from the redundant or fault-tolerant circuitry. This includes using separate power supplies, signal lines, and grounds for each redundant or fault-tolerant path. Additionally, the system should be designed to detect and respond to faults or failures in the ADUM231E1BRIZ-RL, such as by using built-in diagnostic features or external monitoring circuits.