Part Details for ADUM2280BRIZ by Analog Devices Inc
Results Overview of ADUM2280BRIZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM2280BRIZ Information
ADUM2280BRIZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM2280BRIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADUM2280BRIZ-ND
|
DigiKey | DGTL ISOLTR 5KV 2CH GP 16-SOIC Min Qty: 111 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
47238 In Stock |
|
$2.7100 | Buy Now |
DISTI #
ADUM2280BRIZ-ND
|
DigiKey | DGTL ISOLTR 5KV 2CH GP 16-SOIC Min Qty: 111 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7346 | Buy Now |
DISTI #
584-ADUM2280BRIZ
|
Mouser Electronics | Digital Isolators Small, 5kV DUAL-CH DIGITAL ISOLATORS RoHS: Compliant | 0 |
|
$2.7300 / $6.5900 | Order Now |
|
Analog Devices Inc | Small, 5kV DUAL-CH DIGITAL ISO Package Multiple: 37 | 28083 |
|
$1.9900 / $3.6600 | Buy Now |
DISTI #
76497853
|
Verical | Digital Isolator CMOS 2-CH 25Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 222 Package Multiple: 222 | Americas - 27972 |
|
$2.5031 | Buy Now |
|
Rochester Electronics | 5 kV RMS Dual Channel Digital Isolators (Default High, 2/0 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 47238 |
|
$2.0900 / $2.6100 | Buy Now |