-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM226N0WBRIZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM226N0WBRIZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5848
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:8Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM226N0WBRIZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$2.1600 / $3.6900 | Buy Now |
DISTI #
505-ADUM226N0WBRIZ-ND
|
DigiKey | DGTL ISOLTR 5KV 2CH GP 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
800 In Stock |
|
$1.8250 / $5.0900 | Buy Now |
DISTI #
584-ADUM226N0WBRIZ
|
Mouser Electronics | Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 8.3mm Creepage RoHS: Compliant | 108 |
|
$1.9900 / $3.6900 | Buy Now |
|
Analog Devices Inc | IC, Robust Dual ISO, 2:1 chann Package Multiple: 80 | 160 |
|
$1.4600 / $5.0900 | Buy Now |
DISTI #
ADUM226N0WBRIZ
|
Richardson RFPD | CIRCULATORS/ISOLATORS RoHS: Compliant Min Qty: 320 | 0 |
|
$1.9100 / $1.9900 | Buy Now |
|
Vyrian | Interface ICs | 221 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM226N0WBRIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM226N0WBRIZ
Analog Devices Inc
ADUM226N0WBRIZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RI-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-09-29 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.85 mm |
The ADUM226N0WBRIZ can support data rates up to 100 Mbps.
Yes, the ADUM226N0WBRIZ is rated for operation from -40°C to +125°C, making it suitable for high-temperature applications.
The ADUM226N0WBRIZ has a high common-mode transient immunity of 100 kV/μs, making it suitable for applications with high levels of electromagnetic interference (EMI).
Yes, the ADUM226N0WBRIZ is compatible with industrial communication protocols such as PROFIBUS, PROFINET, and EtherNet/IP.
The typical power consumption of the ADUM226N0WBRIZ is 1.5 mA per channel at 5 V supply voltage.