-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM221N0BRWZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM221N0BRWZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM221N0BRWZ-ND
|
DigiKey | DGTL ISOLTR 5KV 2CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
48 In Stock |
|
$1.6375 / $4.7100 | Buy Now |
DISTI #
584-ADUM221N0BRWZ
|
Mouser Electronics | Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 7.8mm Creepage RoHS: Compliant | 151 |
|
$1.7700 / $3.3500 | Buy Now |
|
Analog Devices Inc | IC, Robust Dual ISO, 2:1 Chann Package Multiple: 47 | 7154 |
|
$1.3100 / $4.7100 | Buy Now |
DISTI #
26926117
|
Verical | Digital Isolator CMOS 2-CH 150Mbps 16-Pin SOIC W Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 376 Package Multiple: 376 | Americas - 7144 |
|
$1.6203 | Buy Now |
DISTI #
ADUM221N0BRWZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 376 | 0 |
|
$1.7100 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM221N0BRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM221N0BRWZ
Analog Devices Inc
ADUM221N0BRWZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-04-27 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
The ADUM221N0BRWZ can operate over a temperature range of -40°C to +125°C, making it suitable for industrial and automotive applications.
The ADUM221N0BRWZ has a high common-mode transient immunity of 100 kV/μs, which helps to prevent errors and latch-up in the presence of high-frequency noise and transients.
The typical propagation delay for the ADUM221N0BRWZ is around 10 ns, which is relatively fast for an isolator and suitable for high-speed digital applications.
Yes, the ADUM221N0BRWZ is certified to IEC 60747-5-2 (VDE 0884-11) and UL 1577, making it suitable for use in safety-critical applications such as industrial control systems and medical devices.
The ADUM221N0BRWZ can handle power supply sequencing, where the input and output supplies can be powered up or down in any order, without causing damage to the device or affecting its operation.