Part Details for ADUM221N0BRWZ-RL by Analog Devices Inc
Results Overview of ADUM221N0BRWZ-RL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM221N0BRWZ-RL Information
ADUM221N0BRWZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM221N0BRWZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM221N0BRWZ-RLCT-ND
|
DigiKey | DGTL ISOLTR 5KV 2CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.6375 / $4.7100 | Buy Now |
DISTI #
584-ADUM221N0BRWZ-RL
|
Mouser Electronics | Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 7.8mm Creepage RoHS: Compliant | 483 |
|
$1.6300 / $3.3500 | Buy Now |
|
Analog Devices Inc | IC, Robust Dual ISO, 2:1 Chann Min Qty: 1000 Package Multiple: 1000 | 102200 |
|
$1.6375 / $4.7100 | Buy Now |
DISTI #
54310924
|
Verical | Digital Isolator CMOS 2-CH 150Mbps 16-Pin SOIC W T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 102000 |
|
$1.6203 | Buy Now |
DISTI #
ADUM221N0BRWZRL
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.7100 | Buy Now |
|
Vyrian | Interface ICs | 72218 |
|
RFQ |