-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM220N0BRWZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM220N0BRWZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM220N0BRWZ-ND
|
DigiKey | DGTL ISOLTR 5KV 2CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
366 In Stock |
|
$1.6375 / $4.7100 | Buy Now |
DISTI #
584-ADUM220N0BRWZ
|
Mouser Electronics | Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 0 Reverse Channels & 7.8mm Creepage RoHS: Compliant | 332 |
|
$1.6300 / $3.6800 | Buy Now |
|
Analog Devices Inc | IC, Robust Dual ISO, 2:0 chann Package Multiple: 47 | 74 |
|
$1.3100 / $4.7100 | Buy Now |
|
Rochester Electronics | 5 kV RMS Dual Channel Digital Isolators RoHS: Compliant Status: Active Min Qty: 1 | 43106 |
|
$1.3800 / $1.7200 | Buy Now |
DISTI #
ADUM220N0BRWZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 376 | 0 |
|
$1.7100 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM220N0BRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM220N0BRWZ
Analog Devices Inc
ADUM220N0BRWZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-04-27 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM220N0BRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM220N0BRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7721FDR | Texas Instruments | $0.9267 | Robust EMC, dual-channel, 1/1, reinforced digital isolator 8-SOIC -55 to 125 | ADUM220N0BRWZ vs ISO7721FDR |
ISO7721FD | Texas Instruments | $1.1767 | Robust EMC, dual-channel, 1/1, reinforced digital isolator 8-SOIC -55 to 125 | ADUM220N0BRWZ vs ISO7721FD |
ISO7721D | Texas Instruments | $1.1827 | Robust EMC, dual-channel, 1/1, reinforced digital isolator 8-SOIC -55 to 125 | ADUM220N0BRWZ vs ISO7721D |
ISO7721FQDQ1 | Texas Instruments | $1.2283 | Automotive, robust EMC, dual-channel, 1/1, reinforced digital isolator 8-SOIC -40 to 125 | ADUM220N0BRWZ vs ISO7721FQDQ1 |
ISO7721DWR | Texas Instruments | $1.2853 | Robust EMC, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125 | ADUM220N0BRWZ vs ISO7721DWR |
ISO7721BDW | Texas Instruments | $1.3138 | Robust EMC, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125 | ADUM220N0BRWZ vs ISO7721BDW |
ISO7721FBDW | Texas Instruments | $1.3138 | Robust EMC, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125 | ADUM220N0BRWZ vs ISO7721FBDW |
ISO7721QDWRQ1 | Texas Instruments | $1.3557 | Automotive, robust EMC, dual-channel, 1/1, reinforced digital isolator 16-SOIC -40 to 125 | ADUM220N0BRWZ vs ISO7721QDWRQ1 |
ISO7721QDWQ1 | Texas Instruments | $1.6064 | Automotive, robust EMC, dual-channel, 1/1, reinforced digital isolator 16-SOIC -40 to 125 | ADUM220N0BRWZ vs ISO7721QDWQ1 |
ADUM2281CRIZ | Analog Devices Inc | $4.2125 | 5 kV RMS Dual Channel Digital Isolators (Default High, 1/1 Channel Directionality) | ADUM220N0BRWZ vs ADUM2281CRIZ |
The ADUM220N0BRWZ can support data rates up to 100 Mbps, making it suitable for high-speed digital isolation applications.
The ADUM220N0BRWZ has a high common-mode transient immunity of 50 kV/μs, which helps to ensure reliable operation in noisy environments.
The typical propagation delay of the ADUM220N0BRWZ is around 10 ns, which is relatively low and suitable for most digital isolation applications.
Yes, the ADUM220N0BRWZ has an operating temperature range of -40°C to +125°C, making it suitable for use in high-temperature applications.
The ADUM220N0BRWZ has a feature called 'power supply sequencing' which allows the device to operate correctly even if the power supplies on either side of the isolation barrier are powered up or down in any order.