-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel Digital Isolators, 5 kV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM2201ARWZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5831
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM2201ARWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$3.9800 / $6.9200 | Buy Now |
DISTI #
ADUM2201ARWZ-ND
|
DigiKey | DGTL ISOLTR 5KV 2CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
204 In Stock |
|
$3.4375 / $8.0900 | Buy Now |
DISTI #
584-ADUM2201ARWZ
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 472 |
|
$3.4300 / $4.8900 | Buy Now |
DISTI #
V99:2348_06223794
|
Arrow Electronics | Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2226 | Americas - 565 |
|
$3.4900 | Buy Now |
DISTI #
E54:1762_00115306
|
Arrow Electronics | Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2338 | Europe - 235 |
|
$3.4900 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Package Multiple: 47 | 1451 |
|
$2.0000 / $8.0900 | Buy Now |
DISTI #
26717689
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 141 Package Multiple: 141 | Americas - 1410 |
|
$3.4591 | Buy Now |
DISTI #
63405981
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2226 | Americas - 565 |
|
$3.4900 | Buy Now |
DISTI #
82772553
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 141 Package Multiple: 141 Date Code: 2338 | Americas - 141 |
|
$7.4300 | Buy Now |
|
Quest Components | CMOS, DUAL-CHANNEL DIGITAL ISOLATORS, 5 KV, PDSO16 | 1 |
|
$5.1150 / $7.6725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM2201ARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM2201ARWZ
Analog Devices Inc
Dual-Channel Digital Isolators, 5 kV
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
The ADUM2201ARWZ can support data rates up to 150 Mbps, making it suitable for high-speed digital isolators.
The ADUM2201ARWZ has a high common-mode transient immunity of 50 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
The typical propagation delay of the ADUM2201ARWZ is around 10 ns, making it suitable for high-speed digital isolator applications.
Yes, the ADUM2201ARWZ is rated for operation from -40°C to 125°C, making it suitable for use in high-temperature environments.
The ADUM2201ARWZ has a high isolation voltage of 2500 Vrms, making it suitable for applications that require high isolation voltage.